Molex0022232091Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 22232091
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 1.044 | |
| 22.86 | |
| 6.35 | |
| 10.67 | |
| KK | |
| Through Hole |
Easily mount this wire to board 0022232091 header connector from Molex onto your PCB project to support a variety of physical configuration options. This HDR connector's 9 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 4 A/contact. It uses the solder termination method. 0022232091 is housed in white nylon. This product is 22.86 mm long, 10.67 mm tall and 6.35 mm deep. This connector has an operating temperature of -40 to 80 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

