Molex0022032053Embases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bulk
Other Part Names : 22032053
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1000 | |
| 10 | |
| 25 | |
| Bulk | |
| 12.45 | |
| 2.34 | |
| 18.29 | |
| KK | |
| 3.1 | |
| Through Hole |
Reduce safety concerns with this unshrouded 0022032053 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 5 contacts that are plated with tin over copper. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.45 mm long, 18.29 mm tall and 2.34 mm deep. It uses the solder termination method. 0022032053 is housed in white nylon.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
