Molex0022012047Gaine de câblage de raccordement discret
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount White KK 254 Bag
Other Part Names : 22012047
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 600VDC|500VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 25 | |
| Bag | |
| 0.434 | |
| 10.72 | |
| 6.98 | |
| 12.7 | |
| KK 254 | |
| No | |
| Cable Mount |
This 0022012047 discrete wire housing from Molex will house one or multiple wires and channels. This F connector has 4 F contacts. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 4 A/contact. This rectangle connector has an operating temperature of 0 to 75 °C. This product is 10.72 mm long, 4.82 mm tall and 12.7 mm deep. 0022012047 is housed in white nylon.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

