Molex0015913034Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA SMD SL Tube
Other Part Names : 15913034
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Key/Center Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| 25 | |
| Tube | |
| 0.879 | |
| 11.43 | |
| 9.295 | |
| 7 | |
| SL | |
| Surface Mount |
This shrouded 0015913034 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. 0015913034 is housed in black polyester. It uses the solder termination method. This product is 11.43 mm long, 6.99 mm tall and 16.77 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

