Molex0015910120Embases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD C-Grid Tube
Other Part Names : 15910120
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 250V | |
| -40 | |
| 120 | |
| 50 | |
| Tube | |
| 0.918 | |
| 15.24 | |
| 6.99 | |
| 9.66 | |
| C-Grid | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded 0015910120 header connector from Molex on your PCB today! This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.24 mm long, 9.66 mm tall and 6.99 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. 0015910120 is housed in black liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

