Molex0015247240Embases de raccordement et réceptacles PCB
Conn Wire to Board RCP 24Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
Other Part Names : 15247240
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 24Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| 4.2 | |
| 9/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 4.843 | |
| 9.6 | |
| 11.34 | |
| Mini-Fit BMI | |
| Through Hole |
There won't be any energy loss when you power up your circuit using the 0015247240 power connector from Molex. This RCP connector's 24 contacts that are made out of brass alloy and plated with tin over nickel. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 VDC|600VAC. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 9 A/contact. 0015247240 is housed in nylon 6/6. The component will be shipped in tray format. This power connector has an operating temperature range of -40 °C to 105 °C. Its 24 terminals use the solder termination method. This product is 9.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

