Molex0009503071Gaine de câblage de raccordement discret
Conn Housing F 7 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 09503071
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 7 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 0 | |
| 75 | |
| Bag | |
| 1.808 | |
| 27.64 | |
| 6.4 | |
| 15.88 | |
| KK® | |
| Cable Mount |
Thanks to Molex's 0009503071 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This F connector has 7 F contacts. It has a female type gender. Its pitch is 3.96 mm. It has a straight body orientation. This is a 1-row connector. This rectangle connector has an operating temperature of 0 to 75 °C. 0009503071 is housed in natural nylon. This product is 27.64 mm long, 6.4 mm tall and 15.88 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

