Molex0009501081Gaine de câblage de raccordement discret
Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount Natural SPOX™ Bag
Other Part Names : 09501081
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 8 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 2.2493 | |
| 32.82 | |
| 8.85 | |
| 16 | |
| SPOX™ | |
| Yes | |
| Cable Mount |
Molex's 0009501081 discrete wire housing allows for durable connections between discrete wires. This F connector has 8 F contacts. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 V. Its pitch is 3.96 mm. It has a female type gender. This rectangle connector has an operating temperature of -40 to 105 °C. 0009501081 is housed in off white nylon 6/6. This product is 32.82 mm long, 8.85 mm tall and 16 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

