Molex0003091152Gaine de câblage de raccordement discret

Conn Housing RCP 15 POS 5.03mm Crimp ST Panel Mount Natural Bag

Other Part Names : 03091152

Thanks to Molex's 0003091152 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This RCP connector has 15 RCP contacts. Its pitch is 5.03 mm. It has a receptacle type gender. It has a straight body orientation. This is a 3-row connector. This device has a maximum current rating of 9.5 A/contact. 0003091152 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 27.1 mm long, 17.58 mm tall and 25.78 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 4000
  • Manufacturer Lead Time:
    11 semaines
    • Price: $0.4652
    1. 1+$0.4652
    2. 8000+$0.4389
    3. 20000+$0.4346
    4. 40000+$0.4302
    5. 100000+$0.4259

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.