| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| PIN | |
| Solder | |
| Straight | |
| Bag | |
| 0.156 | |
| 21.8 | |
| 3 | |
| Cable Mount |
This 0002068103 connector contact from Molex is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 21.8 mm long and 3 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

