Molex0002066100Contact de raccordement

Contact PIN Crimp ST Cable Mount 18-24AWG Reel

Other Part Names : 02066100

Prevent premature failure by installing this 0002066100 connector contact from Molex. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -40 °C to 105 °C. It uses the crimp termination method. This product is 16.82 mm long, 3.56 mm tall and 3.56 mm deep. Its wire is 18-24 AWG.

No Stock Available

Quantity Increments of 6000 Minimum 24000
  • Manufacturer Lead Time:
    10 semaines
    • Price: $0.2015
    1. 1+$0.2015
    2. 80000+$0.1813
    3. 200000+$0.1782
    4. 400000+$0.1730
    5. 1000000+$0.1676

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.