Molex0002065135Contact de raccordement
Contact SKT Crimp ST Cable Mount 24-30AWG Bag
Other Part Names : 02065135
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| Bag | |
| 0.134 | |
| 16.8 | |
| 24-30 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 0002065135 connector contact manufactured from Molex will get the job don. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. This product is 16.8 mm long. Its wire is 24-30 AWG. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

