This SBC packs a lot in a tiny footprint, including a quad-core 1.2GHz Snapdragon 410 processor, 1GB RAM, WLAN, GPS, and Bluetooth
SHOP NOW
The CYC1000 is the next generation of Arrow’s FPGA IoT/Maker boards, based on the Intel® FPGA Family Cyclone 10 LP
SHOP NOW
Quicksilver, powered by Cypress, minimizes the hassles related to interoperability, compliance, and testing IoT designs
SHOP NOW
SmartEverything SoM boards quickly get you connected to the Cloud and feature impressive peripherals for more capabilities and control
SHOP NOW
The MAX1000 IoT/Maker board is a complete FPGA plug-and-play solution for IoT development
SHOP NOW
The Synergy S3 series ARM® Cortex® MCUs allow developers to prototype portable sensor and control applications
SHOP NOW
Explore Hardware Solutions and Tools from Intel® Programmable Logic to accelerate the design process
SHOP NOW
Build SmartMesh Networking Solutions with reliable, secure and scalable connectivity built for Industrial IoT applications
SHOP NOW
Shiratech LTE & Sensor Mezzanine is a 96Boards compatible mezzanine board that adds LTE modern functionality & sensors
Looking for a specific Arrow Development Board? Browse our selection and add-ons for your Arrow Boards
SHOP NOW
Browse Arrow Development Tools Datasheets, Reference designs, and additional products
LEARN MORE
Featured Arrow Development Boards
Ressources d'Arduino
What is an Arduino Shield? Microcontroller Shields
Simply put, development shields act as an add-on accessory that enables new features of the development board they are compatible with. A shield is to Arduino as athletic equipment is to an athlete. The shield can enable the Arduino to complete a task that, without a shield, it would not be able to complete on its own.
Produits présentés
Featured Articles
Arrow Electronics' Embedded Development Boards
Looking for new boards for your embedded applications? Try some of Arrow's very own Development Boards!
Il y a 7 ansArrow Electronic's IoT Development Boards
Among our large list of Arrow Development Tools development boards, we have built a list of our favorite and most popular IoT-ready boards to help you get started, or iterate, on your IoT design.
Il y a 7 ansConnectez des caméras à la DragonBoard 410c pour un développement facile de vision embarquée.
Voir comment la carte Camera Mezzanine de D3 Engineering facilite le développement de vision embarquée.
Il y a 8 ansKit de développement IdO de Quicksilver : donnez vie aux projets connectés
Le kit de développement IdO de Quicksilver comprend un module Wi-Fi® certifié optimisé par le jeu de puces Cypress CYW43907 qui offre le meilleur wi-fi double bande 802.11a/b/g/n (2,4/5 GHz) du marché. Grâce à la prise en charge des kits de développement logiciel WICED® Studio et d'Arrow Connect™, les développeurs peuvent minimiser les difficultés liées à l'interopérabilité, à la conformité et au test des conceptions IdO.
Il y a 7 ans