Weidmueller GmbH & Co. KG Alimentation électrique CA en CC
35 Weidmueller GmbH & Co. KG Alimentation électrique CA en CC
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1478190000
AC/DC Power Supply Single-OUT 24V 24A 480W 12-Pin
|
|
Weidmuller | Alimentation électrique CA en CC | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 24 | 480 | 320 | 575 | 450 | 800 | 4000V | 0.85 | 45 to 65 | ±1 | 91.5 | No | Screw Terminal Block | Yes | No | 12 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
1469540000
AC/DC Power Supply Single-OUT 22V to 28V 10A 240W 10-Pin
|
|
Weidmuller | Alimentation électrique CA en CC | Switching | Enclosed | AC/DC | 1 | Adjustable | 22 to 28 | 10 | 240 | 450 | 800 | 47 to 63 | 88 | No | Screw Terminal Block | Yes | No | 10 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
1478150000
AC/DC Power Supply Single-OUT 24V 48A 960W 11-Pin
|
|
Weidmuller | Alimentation électrique CA en CC | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 48 | 960 | 85 | 277 | 80 | 370 | 4000V | 10 | 45 to 65 | ±1 | 93 | No | Screw Terminal Block | Yes | No | 11 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
1478200000
AC/DC Power Supply Single-OUT 24V 48A 960W 12-Pin
|
|
Weidmuller | Alimentation électrique CA en CC | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 48 | 960 | 320 | 575 | 450 | 800 | 4000V | 1.6 | 45 to 65 | ±1 | 93.5 | No | Screw Terminal Block | Yes | No | 12 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
1478140000
AC/DC Power Supply Single-OUT 24V 24A 480W 11-Pin
|
|
Weidmuller | Alimentation électrique CA en CC | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 24 | 480 | 85 | 277 | 80 | 370 | 4000V | 4.8 | 45 to 65 | ±1 | 92 | No | Screw Terminal Block | Yes | No | 11 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
1469550000
AC/DC Power Supply Single-OUT 22V to 28V 20A 480W 11-Pin
|
|
Weidmuller | Alimentation électrique CA en CC | Switching | Enclosed | AC/DC | 1 | Adjustable | 22 to 28 | 20 | 480 | 450 | 800 | 47 to 63 | 89 | No | Screw Terminal Block | Yes | No | 11 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
1469570000
AC/DC Power Supply Single-OUT 10V to 16V 6A 72W 8-Pin
|
|
Weidmuller | Alimentation électrique CA en CC | Switching | Enclosed | AC/DC | 1 | Adjustable | 10 to 16 | 6 | 72 | 85 | 264 | 80 | 370 | 47 to 63 | 85 | No | Screw Terminal Block | Yes | No | 8 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
2580240000
AC/DC Power Supply Single-OUT 12V 5A 60W
|
|
Weidmuller | Alimentation électrique CA en CC | Switching | DIN Rail | 1 | Fixed | 12 | 5 | 60 | 85 | 264 | 95 | 370 | 4000VAC | 45 to 65 | ±1 | 86 | Spring Clamp Terminal | Yes | 50mV(Max) | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||
1469470000
AC/DC Power Supply Single-OUT 22V to 28V 3A 72W 8-Pin
|
|
Weidmuller | Alimentation électrique CA en CC | Switching | Enclosed | AC/DC | 1 | Adjustable | 22 to 28 | 3 | 72 | 85 | 264 | 80 | 370 | 47 to 63 | 87 | No | Screw Terminal Block | Yes | No | 8 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
1469490000
AC/DC Power Supply Single-OUT 22V to 28V 10A 240W 9-Pin
|
|
Weidmuller | Alimentation électrique CA en CC | Switching | Enclosed | AC/DC | 1 | Adjustable | 22 to 28 | 10 | 240 | 85 | 264 | 80 | 370 | 47 to 63 | 90 | No | Screw Terminal Block | Yes | No | 9 | Unknown | No | No | No | No | EAR99 | Yes | Yes |