TT Electronics / Semelab Regulators and Controllers
55 TT Electronics / Semelab Regulators and Controllers
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| IP117IG-883B 1.5 AMP POSITIVE ADJUSTABLE VOLTAGE REGULATOR |
|
Semelab | Linear Regulators | 3 | TO-257AA | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||
| IP7805AG-DESC Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | Fixed | 5 | 1.5 | 8 | 15000 | 25 | 2.5@1A | 50mV | 50mV | No | 3 | TO-257 | TO | No | Yes | No | No | No | EAR99 | No | ||||
IP140MH-12
Standard Regulator Pos 12V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | Standard | 1 | Positive | Fixed | 12 | 0.5 | 2000 | 35 | 2.5@3.5mA | 0.01%/V | 0.3%/A | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | |||||
IP78M15AH
Standard Regulator Pos 15V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | Standard | 1 | Positive | Fixed | ±1 | 15 | 0.5 | 2000 | 35 | 2.5@3.5mA | 0.01%/V | 0.3%/A | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||
| IP117G-883B 1.5 AMP POSITIVE ADJUSTABLE VOLTAGE REGULATOR |
|
Semelab | Linear Regulators | 3 | TO-257AA | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
| 5962-8874801ZA Linear, 15 volt Negative Regulator Fixed |
|
Semelab | Linear Regulators | No | 3 | TO-66 | TO | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||
| LM117-220M Standard Regulator Pos 1.25V to 37V 1.5A 3-Pin(3+Tab) TO-257AB |
|
Semelab | Linear Regulators | Standard | 1 | Positive | Adjustable | ±1 | 1.25 to 37 | 1.5(Min) | 0.02%/V | 0.3% | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | ||||||||
| IP150AIG-DESC Standard Regulator 0.005A 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | Standard | 0.005(Min) | 30000 | 0.01%/V | 0.35% | No | 3 | TO-257 | TO | No | Yes | No | No | No | EAR99 | No | |||||||||||
| IP117ASMD05 Standard Regulator Pos 1.25V to 60V 1.5A 3-Pin CSMD |
|
Semelab | Linear Regulators | Standard | 1 | Positive | Adjustable | 1.25 to 60 | 1.5 | 0.01%/V | 0.3% | Unknown | 3 | CSMD | No | No | No | No | EAR99 | No | No | |||||||||
IP137MH
Standard Regulator Neg -1.2V to 47V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | Standard | 1 | Negative | Adjustable | ±1 | -1.2 to 47 | 0.5 | 0.02%/V | 0.5% | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | |||||||
IP78M12AH-DESC
Standard Regulator Pos 12V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | Standard | 1 | Positive | Fixed | ±1 | 12 | 0.5 | 2000 | 35 | 2.5@3.5mA | 0.01%/V | 0.3%/A | No | 3 | TO-39 | TO | No | Yes | No | No | No | EAR99 | No | No | |||
IP7815AG
Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-257AA
|
|
Semelab | Linear Regulators | Standard | 1 | Positive | Fixed | ±1 | 15 | 1 | 20000 | 35 | 2.5@1A | 0.01%/V | 0.3%/A | 3 | TO-257AA | TO | No | No | No | No | No | EAR99 | No | No | ||||
| IP7805AIG Standard Regulator Pos 5V 3-Pin(3+Tab) TO-257AA |
|
Semelab | Linear Regulators | Standard | 1 | Positive | Fixed | 5 | 2.7 | 25 | 2.5 | 0.2% | 0.5% | Unknown | 3 | TO-257AA | TO | Unknown | No | No | No | No | EAR99 | |||||||
| IP7805AIG-883B 1.5 Amp Positive Adjustable Voltage Regulator |
|
Semelab | Linear Regulators | Unknown | 3 | TO-257AA | TO | No | No | No | No | EAR99 | No | |||||||||||||||||
| 7703407TA Standard Regulator Pos 1.2V to 57V 1.5A 3-Pin(3+Tab) TO-257AA |
|
Semelab | Linear Regulators | Standard | 1 | Positive | Adjustable | 1.2 to 57 | 1.5 | 4.25 | 20000 | 61.25 | 4.5mV | 15mV | 3 | TO-257AA | TO | Yes | No | No | No | EAR99 | No | |||||||
| 5962-8855301UA Standard Regulator Pos 14.8V to 15.2V 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | Adjustable | 14.8 to 15.2 | 17.5 | 3000 | 30 | 2.5@1A | 50mV | 75mV | No | 3 | TO-257 | TO | Yes | No | No | No | EAR99 | No | ||||||
| IP7815ASMD-8QR-B POSITIVE VOLTAGE REGULATOR 1 AMP |
|
Semelab | Linear Regulators | 3 | SMD-1 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
IP78M15AH-883B
Standard Regulator Pos 15V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | Standard | 1 | Positive | Fixed | ±1 | 15 | 0.5 | 2000 | 35 | 2.5@3.5mA | 0.01%/V | 0.3%/A | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||
| 5962-8855301ZA Standard Regulator Pos 14.8V to 15.2V 3-Pin(2+Tab) TO-66 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | Adjustable | 14.8 to 15.2 | 17.5 | 3000 | 30 | 2.5@1A | 50mV | 75mV | No | 3 | TO-66 | TO | Yes | No | No | No | EAR99 | No | ||||||
IP120MH-12
Standard Regulator Neg -12V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | Standard | 1 | Negative | Fixed | -12 | 0.5 | 2000 | -35 | 2.3@350mA | 0.01%/V | 0.3%/A | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | |||||
| LM338K Standard Regulator Pos 1.25V to 35V 5A 3-Pin(2+Tab) TO-3 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | Adjustable | 1.25 to 35 | 5 | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | |||||||||||
| IP7915ASMD-8QR-B Negative Voltage Regulator |
|
Semelab | Linear Regulators | Negative | No | No | No | EAR99 | ||||||||||||||||||||||
| IP117AHVK Standard Regulator Pos 1.25V to 60V 1.5A 3-Pin(2+Tab) TO-3 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | Adjustable | ±1 | 1.25 to 60 | 1.5 | 60 | 0.01%/V | 0.3% | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | ||||||
IP140AG-15
Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-257AA
|
|
Semelab | Linear Regulators | Standard | 1 | Positive | Fixed | ±1 | 15 | 1 | 20000 | 35 | 2.5@1A | 0.01%/V | 0.3%/A | 3 | TO-257AA | TO | No | No | No | No | No | EAR99 | No | |||||
IP137AIG
Standard Regulator Neg -1.25V to -40V 1.5A 3-Pin(3+Tab) TO-257AA
|
|
Semelab | Linear Regulators | Standard | 1 | Negative | Adjustable | ±1 | -1.25 to -40 | 1.5 | 0.01%/V | 0.5% | 3 | TO-257AA | TO | No | Unknown | No | No | No | No | EAR99 | No | No |