TT Electronics / Semelab Regulators and Controllers
55 TT Electronics / Semelab Regulators and Controllers
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Voltage - (V) | Output Type | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IP120MAH-15
Standard Regulator Neg -15V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | Standard | 1 | Negative | ±1 | -15 | Fixed | 0.5 | -35 | 2.3@350mA | 0.01%/V | 0.3%/A | 2000 | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||
| IP117HVK Standard Regulator Pos 1.25V to 60V 1.5A 3-Pin(2+Tab) TO-3 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | ±1 | 1.25 to 60 | Adjustable | 1.5 | 60 | 0.02%/V | 0.3% | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | ||||||
| 5962-8855301XA Standard Regulator Pos 15V 1.7A 3-Pin TO-39 |
|
Semelab | Linear Regulators | No | 3 | TO-39 | TO | Yes | No | No | No | EAR99 | No | |||||||||||||||||
IP140MAH-15
Standard Regulator Pos 15V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | Standard | 1 | Positive | ±1 | 15 | Fixed | 0.5 | 35 | 2.5@3.5mA | 0.01%/V | 0.3%/A | 2000 | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||
| IP7815AR-883B POSITIVE VOLTAGE REGULATOR 1 AMP |
|
Semelab | Linear Regulators | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||
| LM140K-15-883B Standard Regulator Pos 15V 1A 3-Pin(2+Tab) TO-3 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | 15 | Fixed | 1 | 35 | 0.01%/V | 0.3%/A | 20000 | 3 | TO-3 | TO | No | Yes | No | No | No | EAR99 | No | |||||||
IP140AG-05
Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-257AA
|
|
Semelab | Linear Regulators | Standard | 1 | Positive | ±1 | 5 | Fixed | 1 | 35 | 2.5@1A | 0.01%/V | 0.3%/A | 20000 | 3 | TO-257AA | TO | No | No | No | No | No | EAR99 | No | No | ||||
| IP117AR-DESC Standard Regulator Pos 1.25V to 40V 1.5A 3-Pin(2+Tab) TO-66 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | ±1 | 1.25 to 40 | Adjustable | 1.5 | 40 | 0.01%/V | 0.3% | 3 | TO-66 | TO | No | Yes | No | No | No | EAR99 | No | No | ||||||
IP117AIG
Standard Regulator Pos 1.25V to 40V 1.5A 3-Pin(3+Tab) TO-257AA
|
|
Semelab | Linear Regulators | Standard | 1 | Positive | ±1 | 1.25 to 40 | Adjustable | 1.5 | 40 | 0.01%/V | 0.3% | 3 | TO-257AA | TO | No | No | No | No | No | EAR99 | No | No | ||||||
IP117MH
Standard Regulator Pos 1.25V to 40V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | Standard | 1 | Positive | 1.25 to 40 | Adjustable | 0.5 | 0.02%/V | 0.3% | 3 | TO-39 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
LM117H
Standard Regulator Pos 1.25V to 40V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | Standard | 1 | Positive | 1.25 to 40 | Adjustable | 0.5 | 0.02%/V | 0.3% | 3 | TO-39 | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
| LM7805-220M LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-257AB |
|
Semelab | Linear Regulators | LDO | 1 | Positive | 5 | Fixed | 1.5 | 35 | 100mV | 100mV | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | ||||||||
7703405XA
Standard Regulator Pos 1.2V to 37V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | Standard | 1 | Positive | 1.2 to 37 | Adjustable | 0.5 | 4.25 | 41.25 | 4.5mV | 15mV | 2000 | 3 | TO-39 | TO | Yes | No | No | No | EAR99 | No | |||||||
5962-8778201XA
Standard Regulator Pos 5V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | Standard | 1 | Positive | 5 | Fixed | 0.5 | 8 | 25 | 2.5@1A|2.5@500mA | 12mV | 25mV | 2000 | No | 3 | TO-39 | TO | Yes | No | No | No | EAR99 | No | |||||
| IP78M12LCC4 Standard Regulator Pos 12V 0.5A 16-Pin LCC-4 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | 12 | Fixed | 0.5 | 35 | 2.5@350mA | 0.01%/V | 0.3%/A | 16 | LCC-4 | LCC | No | No | No | No | No | EAR99 | No | No | ||||||
| IP117MAH-883B Standard Regulator Pos 1.25V to 40V 0.5A 3-Pin TO-39 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | 1.25 to 40 | Adjustable | 0.5 | 0.02%/V | 0.3% | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||
IP78M12AH
Standard Regulator Pos 12V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | Standard | 1 | Positive | ±1 | 12 | Fixed | 0.5 | 35 | 2.5@3.5mA | 0.01%/V | 0.3%/A | 2000 | Unknown | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | |||
IP7815AIG
Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-257AA
|
|
Semelab | Linear Regulators | Standard | 1 | Positive | ±1 | 15 | Fixed | 1 | 35 | 2.5@1A | 0.01%/V | 0.3%/A | 20000 | 3 | TO-257AA | TO | No | No | No | No | No | EAR99 | No | No | ||||
| LM137-220M-QR-EB Standard Regulator Neg 1.25V to 40V 1.5A |
|
Semelab | Linear Regulators | Standard | 1 | Negative | 1.25 to 40 | Adjustable | 1.5 | 0.02%/V | 25mV | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
| 7703401TA Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | 1.2 to 37 | Adjustable | 1.5 | 4.25 | 41.25 | 9mV | 15mV | 20000 | 3 | TO-257 | TO | Yes | No | No | No | EAR99 | No | |||||||
| 5962-8855301TA Standard Regulator Pos 14.8V to 15.2V 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | 14.8 to 15.2 | Adjustable | 17.5 | 30 | 2.5@1A | 50mV | 75mV | 3000 | No | 3 | TO-257 | TO | Yes | No | No | No | EAR99 | No | ||||||
| IP150IG-DESC Standard Regulator 0.005A 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | Standard | 0.005(Min) | 0.01%/V | 0.35% | 30000 | No | 3 | TO-257 | TO | No | Yes | No | No | No | EAR99 | No | |||||||||||
| LM137-220M-QR-EBC 1.5 Amp Negative Adjustable Voltage Regulator |
|
Semelab | Linear Regulators | No | EAR99 | |||||||||||||||||||||||||
| 5962-8874701TA Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | 12 | Fixed | 1 | -27 | -14.5 | 1.8@1A | 50mV | 60mV | 15000 | No | 3 | TO-257 | TO | Yes | No | No | No | EAR99 | No | |||||
| 7703402UA Standard Regulator Pos 1.2V to 57V 1.5A 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | 1.2 to 57 | Adjustable | 1.5 | 4.25 | 61.25 | 9mV | 15mV | 20000 | 3 | TO-257 | TO | No | Yes | No | No | No | EAR99 | No |