TT Electronics / Semelab Diodes, Transistors and Thyristors
332 TT Electronics / Semelab Diodes, Transistors and Thyristors
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Category | Material | Channel Type | Configuration | Channel Mode | Peak Reverse Repetitive Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Forward Current - (A) | Maximum Collector-Base Voltage - (V) | Number of Elements per Chip | Maximum Drain-Gate Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Maximum Base-Emitter Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Maximum Drain-Source Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Peak Reverse Current - (uA) | Maximum Gate-Source Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Maximum Junction Ambient Thermal Resistance | Maximum Gate Threshold Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Continuous Drain Current - (A) | Peak Reverse Recovery Time - (ns) | Minimum DC Current Gain Range | Minimum DC Current Gain | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Maximum Junction Case Thermal Resistance | Typical Gate Charge @ 10V - (nC) | Typical Output Capacitance - (pF) | Typical Input Capacitance @ Vds - (pF) | Typical Power Gain - (dB) | Minimum Frequency - (MHz) | Maximum Output Power - (W) | Maximum Collector-Emitter Saturation Voltage - (V) | Maximum Frequency - (MHz) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Les plus consultées
2N3440
Trans GP BJT NPN 250V 1A 5000mW 3-Pin TO-39
|
Stock
3
$18.80
Par unité
|
Semelab | GP BJT | NPN | Bipolar Power | Si | Single | 250 | 300 | 1 | 7 | 1.3@4mA@50mA | 1 | 175 | 5000 | 30 to 50 | 40@20mA@10V | 35 | 10(Max) | 0.5@4mA@50mA | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
|
Les plus consultées
2N3055-JQR-B
NPN SILICON TRANSISTOR
|
|
Semelab | GP BJT | 3 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
2N2222ADCSM-QR-B
Trans GP BJT NPN 50V 0.8A 6-Pin CLLCC-2
|
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 50 | 75 | 1 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.8 | 500 | 30 to 50|50 to 120 | 100@150mA@10V|30@500mA@10V|50@0.1mA@10V|75@1mA@10V|100@10mA@10V | 0.3@15mA@150mA|1@50mA@500mA | 250 | 6 | CLLCC-2 | LCC | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
2N2905A-JQR-B
Trans GP BJT PNP 60V 0.6A 800mW 3-Pin TO-39
|
|
Semelab | GP BJT | PNP | Bipolar Power | Si | Single | 60 | 60 | 1 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 800 | 50 to 120 | 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | 0.4@15mA@150mA|1.6@50mA@500mA | 3 | TO-39 | TO | No | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||
BCY71-QR
GENERAL PURPOSE PNP SILICON TRANSISTOR
|
|
Semelab | GP BJT | Si | 3 | TO-18 | TO | No | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
| 2N6678 Trans GP BJT NPN 300V 15A 3-Pin(2+Tab) TO-3 |
|
Semelab | GP BJT | NPN | Bipolar Power | Si | Single | 300 | 1 | 8 | 1.5@3A@15A | 15 | 175000 | 2 to 30 | 8@15A@3V | 1@3A@15A | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
| BYV34-500M Diode Switching 500V 20A 3-Pin(3+Tab) TO-257AB |
|
Semelab | Rectifiers | Switching Diode | Dual Common Cathode | 500 | 20 | 100 | 1.7 | 50 | 50 | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
| SML010FBDH06 Diode Schottky SiC 600V 10A 5-Pin(5+Tab) TO-258D |
|
Semelab | Rectifiers | Schottky Diode | SiC | Dual Series | 600 | 10 | 45 | 2.2 | 100 | 5 | TO-258D | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
BUP52
Trans GP BJT NPN 200V 70A 3-Pin(2+Tab) TO-3
|
|
Semelab | GP BJT | NPN | Bipolar Power | Si | Single | 200 | 1 | 10 | 1.1@2A@20A|1.2@4A@40A|1.5@14A@70A | 70 | 300000 | 2 to 30 | 20@20A@4V|12@40A@4V|8@70A@4V | 0.5@2A@20A|0.6@4A@40A|0.9@14A@70A | 50 | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
| D2221UKTR Trans RF MOSFET 40V 6A 8-Pin SO |
|
Semelab | RF MOSFET | Si | Dual Quad Source | 2 | 40 | ±20 | 17500 | 6 | 36(Max)@0V | 10(Min) | 1 | 7.5 | 2000 | 8 | SO | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| IRFM460 Power MOSFET Thru Hole |
|
Semelab | MOSFET | 3 | TO-254AA | TO | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
| 2N6678M3A-JQRS NPN Silicon Transistor |
|
Semelab | GP BJT | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
| DMD1009 Trans RF MOSFET N-CH 70V 5-Pin Case D1 |
|
Semelab | RF MOSFET | Si | N | Dual Common Source | Enhancement | 2 | 70 | ±20 | 7 | 648000 | 240(Max)@28V | 12(Min) | 1 | 500 | 5 | Case D1 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
| 2N3637CSM-JQR-B PNP SMT Silicon Transistor |
|
Semelab | GP BJT | Unknown | Unknown | Unknown | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
2N6661-JQR-B
Trans MOSFET N-CH 90V 0.9A 3-Pin TO-39
|
|
Semelab | MOSFET | Power MOSFET | N | Single | Enhancement | 1 | 90 | ±20 | 725 | 0.9 | 4000@10V | 50(Max)@25V | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| BDX65B BIPOLAR NPN DARLINGTON DEVICE |
|
Semelab | Darlington BJT | 3 | TO-3 | TO | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
| BYV34-500P1 Diode Switching 500V 20A 3-Pin(2+Tab) TO-3 |
|
Semelab | Rectifiers | Switching Diode | Single | 500 | 20 | 100 | 1.7 | 50 | 50(Typ) | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
2N6845
Trans MOSFET P-CH 100V 4A 3-Pin TO-39
|
|
Semelab | MOSFET | Power MOSFET | P | Single | Enhancement | 1 | 100 | ±20 | 4 | 20000 | 4 | 690@10V | 16.3(Max)@10V | 16.3(Max) | 380@25V | 3 | TO-39 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
| 2N6059 Trans Darlington NPN 100V 12A 3-Pin(2+Tab) TO-3 |
|
Semelab | Darlington BJT | NPN | Single | 100 | 12 | 3 | TO-3 | TO | No | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||
| DMD5028 Trans RF MOSFET N-CH 125V 5-Pin Case D1 |
|
Semelab | RF MOSFET | Si | N | Dual Common Source | Enhancement | 2 | 125 | ±20 | 7 | 875000 | 360(Max)@50V | 20(Min) | 1 | 175 | 5 | Case D1 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
2N5153
Trans GP BJT PNP 80V 5A 3-Pin TO-39
|
|
Semelab | GP BJT | PNP | Bipolar Power | Si | Single | 80 | 100 | 1 | 5.5 | 1.45@250mA@2.5A|2.2@500mA@5A | 5 | 1000 | 30 to 50|50 to 120 | 50@50mA@5V|70@2.5A@5V|35@2.5A@5V | 0.75@250mA@2.5A|1.5@500mA@5A | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| SML10SIC06YC Diode Schottky 600V 10A 3-Pin(3+Tab) TO-257AA |
|
Semelab | Rectifiers | Schottky Diode | Dual Common Cathode | 600 | 10 | 250 | 1.8 | 50 | 100000 | 3 | TO-257AA | TO | No | No | No | No | No | 3A001.h | No | No | |||||||||||||||||||||||||||||||||||||||
| D1203UK Trans RF MOSFET N-CH 40V 30A 4-Pin Case DM |
|
Semelab | RF MOSFET | Si | N | Single Dual Source | Enhancement | 1 | 40 | ±20 | 117000 | 30 | 180(Max)@0V | 10(Min) | 1 | 30 | 200 | 4 | Case DM | No | No | No | No | No | 5A991g. | No | No | ||||||||||||||||||||||||||||||||||
| SML020DH12 Diode Schottky 1.2KV 20A 3-Pin(3+Tab) TO-258 |
|
Semelab | Rectifiers | Schottky Diode | Dual Common Cathode | 1200 | 20 | 50 | 1.8@10A | 200 | 116000 | 3 | TO-258 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
| D1014UK Trans RF MOSFET N-CH 70V 10A 3-Pin Case DP |
|
Semelab | RF MOSFET | Si | N | Single | Enhancement | 1 | 70 | ±20 | 87500 | 10 | 120(Max)@0V | 12(Min) | 1 | 40 | 500 | 3 | Case DP | No | No | No | No | No | EAR99 | No | No |