TT Electronics / BI Technologies Transformateur
10 TT Electronics / BI Technologies Transformateur
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Transformer Type | Turns Ratio | Primary Side Current - (mA) | Secondary Side Inductance - (uH) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Maximum DCR Primary Side - (Ohm) | Lead Style | High Potential | Number of Terminals | Primary ET-Constant - (Vus) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM41-12020LF
Pulse Transformer 20:20:20 4200Vrms/500Vrms 0.156Ohm Prim. DCR 0.156Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
De $2.088 à $2.318
Par unité
|
BI Technologies | Transformateur de pulsion | Gate Drive Transformer | 20:20:20 | 830(Min) | 0.156 | 0.156 | Pin | 4200Vrms/500Vrms | 6 | 130 | DIP | 24 | 20 | 14 | Tray | No | No | No | No | No | EAR99 | No | |||||
HM31-20050LF
Current Transformer 1:50 4.2KV 0.7Ohm Sec. DCR 20000mA Prim. 2 Terminal Pin Thru-Hole
|
|
BI Technologies | Transformateur de courant | Current Sense Transformer | 1:50 | 20000 | 5000 | 0.7 | Pin | 4.2KV | 2 | SIP | 17 | 9.53 | Box | No | No | No | No | No | EAR99 | No | No | ||||||
HM31-20100LF
Current Transformer 1:100 4.2KV 1.4Ohm Sec. DCR 20000mA Prim. 2 Terminal Pin Thru-Hole
|
|
BI Technologies | Transformateur de courant | Current Sense Transformer | 1:100 | 20000 | 20000 | 1.4 | Pin | 4.2KV | 2 | SIP | 17 | 9.53 | Box | No | No | No | No | No | EAR99 | No | |||||||
HM41-11010LF
Pulse Transformer 10:10:10 4200Vrms/500Vrms 0.072Ohm Prim. DCR 0.074Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
|
BI Technologies | Transformateur de pulsion | Gate Drive Transformer | 10:10:10 | 220 | 0.074 | 0.072 | Pin | 4200Vrms/500Vrms | 6 | 65 | DIP | 24 | 20 | 14 | Tray | No | No | No | No | No | EAR99 | No | No | ||||
HM41-11210LF
Pulse Transformer 12:12:10 4200Vrms/500Vrms 0.077Ohm Prim. DCR 0.074Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
De $1.8358 à $2.037
Par unité
|
BI Technologies | Transformateur de pulsion | Gate Drive Transformer | 12:12:10 | 310(Min) | 0.074 | 0.077 | Pin | 4200Vrms/500Vrms | 6 | 78 | DIP | 24 | 20 | 14 | Tray | No | No | No | No | No | EAR99 | No | |||||
HM33-10070LFTR
Current Transformer 1:70 0.005Ohm Prim. DCR 4.75Ohm Sec. DCR 6000mA Prim. 6 Terminal Gull Wing SMD
|
|
BI Technologies | Transformateur de courant | Current Sense Transformer | 1:70 | 6000 | 980 | 4.75 | 0.005 | Gull Wing | 6 | 7.2 | 5.33 | 8.13 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
HM41-21010LF
Pulse Transformer 10:10 4200Vrms 0.072Ohm Prim. DCR 0.074Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
De $1.4912 à $1.686
Par unité
|
BI Technologies | Transformateur de pulsion | Gate Drive Transformer | 10:10 | 220 | 0.074 | 0.072 | Pin | 4200Vrms | 6 | 65 | DIP | 24 | 20 | 14 | Tray | No | No | No | No | No | EAR99 | No | |||||
HM31-20200LF
Current Transformer 1:200 4.2KV 4.5Ohm Sec. DCR 20000mA Prim. 2 Terminal Pin Thru-Hole
|
|
BI Technologies | Transformateur de courant | Current Sense Transformer | 1:200 | 20000 | 85000 | 4.5 | Pin | 4.2KV | 2 | SIP | 17.5 | 9.6 | Box | No | No | No | No | No | EAR99 | No | |||||||
HM41-11510LF
Pulse Transformer 15:15:10 4200Vrms/500Vrms 0.1Ohm Prim. DCR 0.074Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
De $1.606 à $1.876
Par unité
|
BI Technologies | Transformateur de pulsion | Gate Drive Transformer | 15:15:10 | 470(Min) | 0.074 | 0.1 | Pin | 4200Vrms/500Vrms | 6 | 98 | DIP | 24 | 20 | 14 | Tray | No | No | No | No | No | EAR99 | No | |||||
HM33-10125LFTR
Current Transformer 1:125 0.005Ohm Prim. DCR 7.36Ohm Sec. DCR 6000mA Prim. 6 Terminal Gull Wing SMD
|
|
BI Technologies | Transformateur de courant | Current Sense Transformer | 1:125 | 6000 | 3000 | 7.36 | 0.005 | Gull Wing | 6 | 7.2 | 5.33 | 8.13 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |