ABB Installation Products, Inc Connectors
363 ABB Installation Products, Inc Connectors
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Connector Type | Gender | Tab Size - (mm²) | Number of Rows | Number of Contacts | Number of Terminals | Number of Ports | Body Material | Termination Method | Stud Size - (mm) | Plating | Wire Size - (AWG) | Maximum Current Rating - (A) | Maximum Voltage Rating | Body Orientation | IP Rating | Housing Color | Terminal Pitch - (mm) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TK 119 E 3-1/2 Inch Steel EMT Compression Coupling |
|
Thomas & Betts | Raccordement de terminaux | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
54872BE
Lug Terminal (6.2/0)AWG Copper Red Tin
|
|
Thomas & Betts | Raccordement de terminaux | Lug Terminal | Copper | Crimp | 12.7 | Tin | (6.2/0) | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
B638LW
Tab Terminal
|
|
Thomas & Betts | Raccordement de terminaux | Tab Terminal | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| BAS-48T Sleeve Polyamide 6/6 Black |
|
Thomas & Betts | Raccordement de terminaux | Sleeve | Polyamide 6/6 | No | EAR99 | ||||||||||||||||||||||||||||
54165UFSP
Copper One-Hole Lug, 45 Degree Bend Standard Barrel, Peep Hole, Max 35kV, Wire Size 3/0 AWG, 1/2 Inch Bolt Size, Silver Plated, Die Code 50, Die Color...
|
|
Thomas & Betts | Raccordement de terminaux | Lug Terminal | Copper | Crimp | 12.7 | No | EAR99 | No | |||||||||||||||||||||||||
TV8-12R-L
Insulated Vinyl Ring Terminal for Wire Range 8 Stud Size 1/2, Red
|
|
Thomas & Betts | Raccordement de terminaux | Ring Terminal | Copper | Crimp | 8 | Straight | No | No | No | No | EAR99 | No | |||||||||||||||||||||
C70
Ring Tongue Terminal 10-12AWG Electrolytic Copper Metallic 24.89mm Electro Tin
|
|
Thomas & Betts | Raccordement de terminaux | Ring Tongue Terminal | Electrolytic Copper | Crimp | 7.93 | Electro Tin | 10-12 | Straight | No | No | No | No | EAR99 | No | |||||||||||||||||||
IPC 402-8
INSULATION PIERCING CONNECTOR
|
|
Thomas & Betts | Autre raccordement | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
MS20659-154
RING TONGUE TERMINAL (2/0)AWG 49.02MM 23.52MM TIN LOOSE PIECE
|
|
Thomas & Betts | Raccordement de terminaux | Ring Terminal | Copper | Crimp | Tin | Straight | No | No | No | No | EAR99 | No | |||||||||||||||||||||
54153B
COLOR KEYED-CU
|
|
Thomas & Betts | Raccordement de terminaux | Barrel Terminal | Copper | 7.93 | Tin | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| 5415703 Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 2/0 AWG, 10 Bolt Size, Tin Plated, Die Code 45, Die Color Code Black |
|
Thomas & Betts | Raccordement de terminaux | Barrel Terminal | Copper | 10 | Tin | No | EAR99 | No | |||||||||||||||||||||||||
| C77SP Non-Insulated Ring Terminal, Length .82 Inches, Width .31 Inches, Bolt Hole 8, Wire Range 12- 10 AWG, Copper, Silver Plated, 500 Pack |
|
Thomas & Betts | Raccordement de terminaux | Ring Terminal | Copper | 10-12 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
RA853
Ring Tongue Terminal 16-22AWG Copper Red 21.8mm Electro Tin Sta-Kon® Bulk
|
|
Thomas & Betts | Raccordement de terminaux | Ring Tongue Terminal | Copper | Crimp | 3.5 | Electro Tin | 16-22 | Straight | Bulk | No | Unknown | Yes | No | No | No | EAR99 | No | ||||||||||||||||
| LH016 Hood, Side Entry |
|
Thomas & Betts | Adaptateurs pour manchons thermorétractables | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
RSK201
Ground Terminal Copper Blue Tin
|
|
Thomas & Betts | Raccordement de terminaux | Ground Terminal | Copper | Crimp | Tin | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
54854BEUB
Lug Terminal 4AWG Copper Tin
|
|
Thomas & Betts | Raccordement de terminaux | Lug Terminal | Copper | Crimp | Tin | 4 | Right Angle | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
RD10711NP
Nyl Ring 8 1/4 Stud Nickel
|
|
Thomas & Betts | Raccordement de terminaux | Ring Terminal | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CSP400
Lug Terminal 69.85mm
|
|
Thomas & Betts | Raccordement de terminaux | Splice Terminal | Copper | Crimp | Tin | (6.7/0) | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
BC14-8
Ring Tongue Terminal 14-16AWG Electrolytic Copper 22.09mm Electro Tin Sta-Kon®
|
|
Thomas & Betts | Raccordement de terminaux | Ring Tongue Terminal | Electrolytic Copper | Crimp | 4.16 | Electro Tin | 14-16 | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
54162UF
Lug Terminal (3/0)AWG Copper Tin
|
|
Thomas & Betts | Raccordement de terminaux | Lug Terminal | Copper | 6.35 | Tin | (3/0) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
54854BEUB0412
Ring Tongue Terminal 4AWG Copper Electro Tin
|
|
Thomas & Betts | Raccordement de terminaux | Ring Tongue Terminal | Copper | Crimp | Electro Tin | 4 | Right Angle | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
| RABS 350250 Aluminum Insulated Mechanical InLine Splice, 250 to 350 |
|
Thomas & Betts | Raccordement de terminaux | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
MCCNT240M16
Lug Terminal (7.3/0)AWG Copper Tin Each
|
|
Thomas & Betts | Raccordement de terminaux | Lug Terminal | Copper | Crimp | Tin | (7.3/0) | Straight | Each | No | No | No | No | EAR99 | No | |||||||||||||||||||
RA18-6
Ring Tongue Terminal 16-22AWG Copper Red 21.84mm Electro Tin
|
|
Thomas & Betts | Raccordement de terminaux | Ring Tongue Terminal | Copper | Crimp | 3.5 | Electro Tin | 16-22 | Straight | Unknown | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
3CCB-AL
Connector Accessories Mounting Cover Straight Aluminum
|
|
Thomas & Betts | Accessoires de raccordement | Mounting Cover | Connector Power | Straight | No | No | No | No | EAR99 |