TE Connectivity Pulse Transformers
17 TE Connectivity Pulse Transformers
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Transformer Type | Turns Ratio | Maximum Interwinding Capacitance - (pF) | Primary Side Inductance - (uH) | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Maximum Rise Time - (ns) | Primary ET-Constant - (Vus) | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IT 246
Pulse Transformer 2:1 2.1Ohm Prim. DCR 1.1Ohm Sec. DCR 7pF 4 Terminal Pin Thru-Hole
|
Stock
400
$4.4993
Par unité
|
TE Connectivity | Transformateur de pulsion | Pulse Transformer | 2:1 | 7 | 7000 | 2.1 | 1.1 | 400 | 200 | Pin | 4 | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | ||||
IT249
Pulse Transformer 2:1:1 3.1Ohm Prim. DCR 1.5Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
|
Stock
1 400
$3.7532
Par unité
|
TE Connectivity | Transformateur de pulsion | Pulse Transformer | 2:1:1 | 9 | 17000 | 3.1 | 1.5 | 4000 | 330 | Pin | 6 | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | ||||
800080-SF
Pulse Transformer 1:1 0.16Ohm Prim. DCR 0.18Ohm Sec. DCR 40pF 5 Terminal Pin Thru-Hole
|
Stock
76
De $31.69 à $42.45
Par unité
|
TE Connectivity | Transformateur de pulsion | Pulse Transformer | 1:1 | 40 | 300 | 0.16 | 0.18 | 600 | 4000 | Pin | 5 | 32.2 | 23.7 | 27 | No | No | No | No | No | EAR99 | No | ||||
800066-SF
Pulse Transformer 2:1 2.1Ohm Prim. DCR 1.1Ohm Sec. DCR 7pF 4 Terminal Pin Thru-Hole
|
Stock
200
De $4.13 à $4.47
Par unité
|
TE Connectivity | Transformateur de pulsion | Pulse Transformer | 2:1 | 7 | 7000 | 2.1 | 1.1 | 400 | 200 | Pin | 4 | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | ||||
| 800050-SF Pulse Transformer 1:1 3200VAC 0.62Ohm Prim. DCR 0.75Ohm Sec. DCR 80pF 4 Terminal Pin Thru-Hole |
|
TE Connectivity | Transformateur de pulsion | Pulse Transformer | 1:1 | 80 | 2500 | 0.62 | 0.75 | 3200VAC | 250 | 250 | Pin | 4 | DIP | 16.7 | 11.3 | 17.6 | No | No | No | EAR99 | No | ||||
| MGPWL-00270-P Pulse Transformer 1:2 4000VAC 0.125Ohm Prim. DCR 0.17Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
De $5.105 à $6.012
Par unité
|
TE Connectivity | Transformateur de pulsion | Pulse Transformer | 1:2 | 0.125 | 0.17 | 4000VAC | Pin | 6 | 8.89 | 7.62 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||
| 1879401-1 Pulse Transformer SMD |
|
TE Connectivity | Transformateur de pulsion | Gate Drive Transformer | 1240 | SMD | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
| MGPWT-00482-P Pulse Transformer SMD |
|
TE Connectivity | Transformateur de pulsion | Gate Drive Transformer | 1240 | SMD | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
IT244
Pulse Transformer 3:1:1 2.8Ohm Prim. DCR 0.9Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformateur de pulsion | No | No | No | No | No | EAR99 | No | |||||||||||||||||
IT370
Pulse Transformer 1:1 0.16Ohm Prim. DCR 0.18Ohm Sec. DCR 40pF 5 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformateur de pulsion | No | No | No | No | No | EAR99 | No | |||||||||||||||||
800054-SF
Pulse Transformer 1:1 1.48Ohm Prim. DCR 1.48Ohm Sec. DCR 10pF 4 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformateur de pulsion | Pulse Transformer | 1:1 | 10 | 8000 | 1.48 | 1.48 | 1200 | 500 | Pin | 4 | DIP | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | |||
800069-SF
Pulse Transformer 2:1:1 3.1Ohm Prim. DCR 1.5Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformateur de pulsion | Pulse Transformer | 2:1:1 | 9 | 17000 | 3.1 | 1.5 | 4000 | 330 | Pin | 6 | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | ||||
800062-SF
Pulse Transformer 3:1:1 2.8Ohm Prim. DCR 0.9Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformateur de pulsion | Pulse Transformer | 3:1:1 | 9 | 15000 | 2.8 | 0.9 | 700 | 200 | Pin | 6 | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | ||||
IT314
Pulse Transformer 3:1:1 1.6Ohm Prim. DCR 0.7Ohm Sec. DCR 30pF 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformateur de pulsion | Pulse Transformer | 3:1:1 | 30 | 35000 | 1.6 | 0.7 | 1000 | 500 | Pin | 6 | DIP | 25.5 | 25 | 25.5 | No | No | No | No | No | EAR99 | No | |||
800052-SF
Pulse Transformer 1:1:1 0.33Ohm Prim. DCR 0.4Ohm Sec. DCR 27pF 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformateur de pulsion | Pulse Transformer | 1:1:1 | 27 | 3000 | 0.33 | 0.4 | 600 | 450 | Pin | 6 | 25.5 | 25 | 25.5 | No | No | No | No | No | EAR99 | No | ||||
800058-SF
Pulse Transformer 3:1:1 2Ohm Prim. DCR 0.7Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformateur de pulsion | Pulse Transformer | 3:1:1 | 9 | 17000 | 2 | 0.7 | 1000 | 280 | Pin | 6 | 22.5 | 13.7 | 27 | No | No | No | No | No | EAR99 | No | ||||
IT245
Pulse Transformer 1:1 1.48Ohm Prim. DCR 1.48Ohm Sec. DCR 10pF 4 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformateur de pulsion | Pulse Transformer | 1:1 | 10 | 8000 | 1.48 | 1.48 | 1200 | 500 | Pin | 4 | DIP | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No |