Switchcraft Interrupteurs électromécaniques
93 Switchcraft Systèmes de commutation électromécanique
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Switch Function | Number of Positions | Actuator Style | Switch Type | Switch Configuration | Pole Throw Configuration | Illumination Type | Bezel Color | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Maximum Operating Temperature - (°C) | Termination Style | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Minimum Operating Temperature - (°C) | Body Orientation | Number of Terminals | Mechanical Life - (Cycles) | Actuator Material | Terminal Pitch - (mm) | IP Rating | Housing Material | Base Material | Contact Plating | Contact Material | Housing Color | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
C56206L2X
Switch Slide DPDT Top Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole
|
Stock
1
$0.4527
Par unité
|
Switchcraft | Coulisse de commutateur | Top Slide | DPDT | 6000 | PC Pins | 1000Vrms | Through Hole | Straight | 6 | Thermoplastic | 4.6 | Copper Alloy | 1000 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
C56313L2X
Switch Slide ON ON ON DP3T Top Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole
|
Stock
1
$1.933
Par unité
|
Switchcraft | Coulisse de commutateur | Top Slide | ON ON ON | DP3T | 6000 | PC Pins | 1000Vrms | Through Hole | Straight | 8 | Thermoplastic | Copper Alloy | 1000 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
E921KA
Switch Push Button N.O. DPST Dome 0.25A 120VAC Momentary Cable Mount Cable
|
Stock
7
$7.171
Par unité
|
Switchcraft | Bouton commutateur poussoir | Momentary | Dome | N.O. | DPST | 100000 | Cable | 1000VAC | Cable Mount | 4 | 100000 | Elastomer | Thermoplastic | Gold | Copper Alloy | 80 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
903X
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 30VA Momentary Panel Mount Solder
|
Stock
1
$0.6534
Par unité
|
Switchcraft | Bouton commutateur poussoir | Momentary | Round Button | N.O./N.C. | SPDT | Solder | Panel Mount | Straight | 3 | Plastic | Metal | Copper Alloy | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
|
Les plus consultées
56313L1X
Switch Slide ON ON ON DP3T Top Slide 0.5A 125VAC 125VDC Solder Lug Panel Mount
|
|
Switchcraft | Coulisse de commutateur | Top Slide | ON ON ON | DP3T | 6000 | Solder Lug | 1000Vrms | Panel Mount | Straight | 8 | Thermoplastic | Copper Alloy | 1000 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
E921KALN
Switch Push Button N.O. SPST Button 0.25A 28VDC Connector
|
|
Switchcraft | Bouton commutateur poussoir | Button | N.O. | SPST | 100000 | Connector | Straight | 2 | Thermoplastic | Gold | Copper Alloy | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
EP913DS23
Switch Push Button N.O./N.C. DPDT Round Button Momentary Connector
|
|
Switchcraft | Bouton commutateur poussoir | Momentary | Round Button | N.O./N.C. | DPDT | Connector | Straight | 3 | Thermoplastic | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
| EPS4PC2 Switch Slide DPDT Flush Slide 10.1A 250VAC 250VDC PC Pins Thru-Hole |
|
Switchcraft | Coulisse de commutateur | European Line Voltage Selector | Flush Slide | DPDT | PC Pins | 2000Vrms | Through Hole | Straight | 6 | Thermoplastic | 8.76 | Plastic/Glass | Copper Alloy/Silver Cadmium Oxide Inlay | 1000 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
913S
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 125VAC 48VDC 30VA Solder Panel Mount
|
De $8.62 à $10.31
Par unité
|
Switchcraft | Bouton commutateur poussoir | Round Button | N.O./N.C. | SPDT | Solder | 500VAC | Panel Mount | Straight | 3 | 20000 | Thermoplastic | Copper Alloy | 1000 | 20 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
LUS001
Switch Push Button N.O. SPST Square Button 0.25A 30VA Momentary Panel Mount Solder/Screw
|
|
Switchcraft | Bouton commutateur poussoir | Momentary | Square Button | N.O. | SPST | Lamp | Solder/Screw | Panel Mount | Straight | Plastic | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
P2912
Switch Access Round Knob Selector Switch
|
De $2.188 à $2.259
Par unité
|
Switchcraft | Accessoires de commutateur | Round Knob | Selector Switch | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
C62206LX
Switch Slide DPDT Side Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole
|
|
Switchcraft | Coulisse de commutateur | Side Slide | DPDT | PC Pins | 1000Vrms | Through Hole | Right Angle | 6 | Thermoplastic | Steel | Copper Alloy | 1000 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
C46206LFR
Switch Slide DPDT Screwdriver 3A 125VAC 125VDC PC Pins Thru-Hole
|
|
Switchcraft | Coulisse de commutateur | General Purpose | Screwdriver | DPDT | PC Pins | 1000Vrms | Through Hole | Straight | 6 | Thermoplastic | Steel | Copper Alloy | 1000 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| 203 Switch Push Button N.O./N.C. SPDT Round Button 0.25A 300VA Momentary Panel Mount Solder Lug |
|
Switchcraft | Bouton commutateur poussoir | Momentary | Round Button | N.O./N.C. | SPDT | Solder Lug | Panel Mount | Straight | 3 | Plastic | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
951X
Switch Push Button N.O. SPST Round Button 0.25A 30VA Panel Mount Solder
|
|
Switchcraft | Bouton commutateur poussoir | Round Button | N.O. | SPST | Solder | Panel Mount | Straight | 2 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
| EPS4PC1 Switch Slide DPDT Recessed Slide 10.1A 250VAC 250VDC PC Pins Thru-Hole |
|
Switchcraft | Coulisse de commutateur | European Line Voltage Selector | Recessed Slide | DPDT | PC Pins | 2000Vrms | Through Hole | Straight | 6 | Thermoplastic | 8 | Plastic/Glass | Copper Alloy/Silver Cadmium Oxide Inlay | 1000 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
BXR056
Switch Push Button N.O./N.C. DPDT Square Button 0.25A 30VA Panel Mount/Through Hole PC Pins
|
|
Switchcraft | Bouton commutateur poussoir | Square Button | N.O./N.C. | DPDT | PC Pins | 500Vrms | 15.75(Square) | Panel Mount/Through Hole | Straight | 6 | Plastic | 5.08 | Plastic | Silver | Copper Alloy | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
LUS001PC
Switch Push Button Square Button 0.25A 30VA Momentary Thru-Hole PC Pins
|
|
Switchcraft | Bouton commutateur poussoir | Momentary | Square Button | LED | PC Pins | 15.75(Square) | Through Hole | Straight | Plastic | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| 67081K506X Multiple Station Pushbutton Switch |
|
Switchcraft | Bouton commutateur poussoir | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| EPS3SL1 Switch Slide DPDT Flush Slide 10.1A 250VAC 250VDC Solder Lug Panel Mount |
De $12.037 à $13.449
Par unité
|
Switchcraft | Coulisse de commutateur | European Line Voltage Selector | Flush Slide | DPDT | Solder Lug | 2000Vrms | Panel Mount | Straight | 6 | Thermoplastic | 8 | Plastic/Glass | Copper Alloy/Silver Cadmium Oxide Inlay | 1000 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
982A06RX
Switch Push Button N.O./N.C. DPDT Plunger 0.25A 125VAC 28VDC Momentary Thru-Hole PC Pins
|
De $4.418 à $4.462
Par unité
|
Switchcraft | Bouton commutateur poussoir | Momentary | Plunger | N.O./N.C. | DPDT | PC Pins | Through Hole | Straight | 6 | 1000000 | Thermoplastic | Thermoplastic | Gold | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| EPS1SL1 Switch Slide DPDT Recessed Slide 4A 250VAC Solder Lug Panel Mount |
|
Switchcraft | Coulisse de commutateur | European Line Voltage Selector | Recessed Slide | DPDT | Solder Lug | 2000Vrms | Panel Mount | Straight | 6 | Thermoplastic | 8 | Plastic/Glass | Copper Alloy/Silver | 1000 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
12015X
Switch Toggle N.C. 4PDT Round Lever Solder Lug 3A 300VAC Panel Mount with Threads
|
|
Switchcraft | Basculeur de commutateur | Round Lever | N.C. | 4PDT | Solder Lug | 250VDC | Panel Mount with Threads | Right Angle | 12 | Thermoplastic | Silver | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
46206LRX
Switch Slide DPDT Extended Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount
|
De $3.704 à $4.393
Par unité
|
Switchcraft | Coulisse de commutateur | Extended Top Slide | DPDT | Solder Lug | 1000Vrms | Panel Mount | Straight | 6 | Thermoplastic | 7.14 | Steel | Silver | Brass | 1000 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
56313L2X
Switch Slide ON ON ON DP3T Top Slide 0.5A 125VAC 125VDC Solder Lug Panel Mount
|
|
Switchcraft | Coulisse de commutateur | Top Slide | ON ON ON | DP3T | 6000 | Solder Lug | 1000Vrms | Panel Mount | Straight | 8 | Thermoplastic | Copper Alloy | 1000 | No | No | No | No | EAR99 | No |