Specialty Cable Corporation Fils électriques et câbles
38 Specialty Cable Corporation Fils électriques et câbles
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Conductor Material | Cable Length - (m) | Wire Size - (AWG) | Cable Type | Number of Conductors | Maximum Outer Diameter - (mm) | Jacket Color | Maximum Voltage Rating - (VDC) | Jacket Material | Insulation Color | Tradename | Shield Type | Rad Hard | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| M22759/4-6-9 Hook-up Wire 6AWG 7.41mm Silver Plated Copper 600VAC |
|
Specialty Cable Corporation | Câble monoconducteur | Silver Plated Copper | 6 | Hook-up Wire | 7.41 | Fluorinated Ethylene Propylene | White | Unknown | Yes | No | No | No | EAR99 | No | ||||||||
M27500-20RB2S05
Multi Conductor Cable
|
|
Specialty Cable Corporation | Câble multiconducteur | Multi-Conductor Cable | 2 | Braid | EAR99 | No | ||||||||||||||||
| M22759/4-16-8 Hook-up Wire 16AWG 2.71mm Silver Plated Copper 600VAC |
|
Specialty Cable Corporation | Câble monoconducteur | Silver Plated Copper | 16 | Hook-up Wire | 2.71 | Fluorinated Ethylene Propylene | Gray | Unknown | Yes | No | No | No | EAR99 | No | ||||||||
| M22759/11-20-5 Hook-up Wire 20AWG 1.52mm Silver Plated Copper 600VAC |
|
Specialty Cable Corporation | Câble monoconducteur | Silver Plated Copper | 20 | Hook-up Wire | 1.52 | Green | Unknown | Yes | No | No | No | EAR99 | No | |||||||||
| M22759/8-10-9 Hook-up Wire 10AWG 4.02mm Silver Plated Copper 600VAC |
|
Specialty Cable Corporation | Câble monoconducteur | Silver Plated Copper | 10 | Hook-up Wire | 4.02 | White | Unknown | Yes | No | No | No | EAR99 | No | |||||||||
| M22759/3-8-9 Hook-up Wire 8AWG 6.14mm Nickel Plated Copper 600VAC |
|
Specialty Cable Corporation | Câble monoconducteur | Nickel Plated Copper | 8 | Hook-up Wire | 6.14 | Tetrafluoroethylene | White | Unknown | Yes | No | No | No | EAR99 | No | ||||||||
| M25038/1-20-9 Hook-up Wire (2AWG/0)AWG 15.62mm Nickel Coated Copper White 600VAC FlightSafe 260® |
|
Specialty Cable Corporation | Câble monoconducteur | Nickel Coated Copper | (2/0) | Hook-up Wire | 15.62 | White | Tetrafluoroethylene | FlightSafe 260® | Yes | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| M27500-22RE1N06 Hook-up Wire 22AWG White 600V |
|
Specialty Cable Corporation | Câble monoconducteur | 22 | Hook-up Wire | White | Braid | No | No | No | EAR99 | No | ||||||||||||
M27500-20RE4N06
Multi Conductor Cable
|
|
Specialty Cable Corporation | Câble multiconducteur | Multi-Conductor Cable | 4 | Braid | EAR99 | No | ||||||||||||||||
| M22759/3-2-9 Hook-up Wire 2AWG 11.3mm Nickel Plated Copper 600VAC |
|
Specialty Cable Corporation | Câble monoconducteur | Nickel Plated Copper | 2 | Hook-up Wire | 11.3 | Tetrafluoroethylene | White | Unknown | Yes | No | No | No | EAR99 | No | ||||||||
| M22759/3-4-9 Hook-up Wire 4AWG 9.29mm Nickel Plated Copper 600VAC |
|
Specialty Cable Corporation | Câble monoconducteur | Nickel Plated Copper | 4 | Hook-up Wire | 9.29 | Tetrafluoroethylene | White | Unknown | Yes | No | No | No | EAR99 | No | ||||||||
| 814-4866992 Wire Electrical |
|
Specialty Cable Corporation | Câble monoconducteur | EAR99 | No | |||||||||||||||||||
| M22759/3-18-9 Hook-up Wire 18AWG 2.48mm Nickel Plated Copper 600VAC |
|
Specialty Cable Corporation | Câble monoconducteur | Nickel Plated Copper | 18 | Hook-up Wire | 2.48 | Tetrafluoroethylene | White | Unknown | Yes | No | No | No | EAR99 | No |