SolidRun Ltd Informatique appliquée et systèmes intégrés
54 SolidRun Ltd Informatique appliquée et systèmes intégrés
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Processor Type | Processor Family | Application | CompactPCI Support | Processor Cores | Hot Swap | Processor Speed - (Hz) | Processor Number | PCI Mini | Processor Thermal Design Power - (W) | PCIe Mini | Data Cache Size - (B) | System Memory Type | PCIe x1 | BIOS | PCIe x2 | Intel Technologies | PCIe x3 | Form Factor | System Memory Maximum Size - (B) | PCIe x4 | SPI | PCIe x8 | JTAG Support | SMBus | PCIe x16 | PS/2 | PCI-X | SATA | Number of System Memory | Display Chipset Type | PATA | System Memory Speed | Graphics Memory Allocation - (MB) | Ethernet Speed | UART | USART | RS485 | RS232/422/485 | Number of Ethernet Ports | I2C | CAN | Audio Interfaces | VGA | Mic In | GPIO | Display Interface | AGP | Video In | RS232 | RS422 | PCI | Ethernet Controller Type | Display Type | Graphic Card Resolution - (Pixels) | Android | SD | Linux | Windows | Medical Application | Product Depth - (mm) | Product Length - (mm) | USB | Operating Systems | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SRI8000S64D02GE008V12C0
microSOM SOM with Atom Processor 2GB RAM
|
|
SolidRun Ltd | Système sur modules - SOM | Intel | Atom | Quad Core | 1.04G | E8000 | 0 | 5 | 0 | 2M | DDR3L | 0 | 64Mb | 0 | Intel VT-x/Intel 64/Enhanced Intel SpeedStep/Instruction Set/Thermal Monitoring/Intel EPT/Idle States/Intel IPT | 0 | microSOM | 2G(Typ) | 0 | 1 | 0 | Yes | 0 | 0 | 0 | 0 | 2 | 2 | Intel Gen 8 | 0 | 10Mbps/100Mbps/1000Mbps | 2 | 0 | 0 | 0 | 1 | 0 | 0 | 0 | No | 0 | DP|HDMI | 0 | No | 0 | 0 | 0 | RTL8111G | LCD | 2560x1600@HDMI|3840x2160@DP | Android | Linux | Win | 40 | 52.8 | 4 | No | No | No | No | 5A992.c | No | |||||||||||
SRI8000S64D04GE000V12C0
microSOM SOM with Atom Processor 4GB RAM
|
|
SolidRun Ltd | Système sur modules - SOM | Intel | Atom | Quad Core | 1.04G | E8000 | 0 | 5 | 0 | 2M | DDR3L | 0 | 64Mb | 0 | Intel VT-x/Intel 64/Enhanced Intel SpeedStep/Instruction Set/Thermal Monitoring/Intel EPT/Idle States/Intel IPT | 0 | microSOM | 4G(Typ) | 0 | 1 | 0 | Yes | 0 | 0 | 0 | 0 | 2 | 2 | Intel Gen 8 | 0 | 10Mbps/100Mbps/1000Mbps | 2 | 0 | 0 | 0 | 1 | 0 | 0 | 0 | No | 0 | DP|HDMI | 0 | No | 0 | 0 | 0 | RTL8111G | LCD | 2560x1600@HDMI|3840x2160@DP | Android | Linux | Win | 40 | 52.8 | 4 | No | No | No | No | 5A992.c | No | |||||||||||
SRMX8QDWB1D03GE032V10I0
SOM with i.MX8 Processor 3GB RAM
|
|
SolidRun Ltd | Système sur modules - SOM | NXP | i.MX8 | Quad Core | 1.3G | 0 | 0 | LPDDR4 | 0 | 2 | 0 | 3G(Typ) | 0 | 1 | 0 | Yes | 0 | 0 | 0 | 0 | 0 | 0 | 3200MHz | 10Mbps/100Mbps/1000Mbps | 0 | 0 | 0 | 0 | 2 | 0 | 1@Digital Audio | 0 | No | 75 | HDMI|MIPI-DSI | 0 | No | 0 | 0 | 0 | LCD | 4000 | Android | Linux | No | 30 | 47 | 4 | No | No | No | No | 5A992.c | ||||||||||||||||||||
SRM6828S32D01GE004V20C0
SOM with ARMADA 388 Processor 1GB RAM
|
|
SolidRun Ltd | Système sur modules - SOM | Marvell | ARMADA 388 | Dual Core | 1.6G | 88F6828 | 0 | 0 | 1M | DDR3L | 4 | 0 | 0 | 1G(Typ) | 0 | 1 | 0 | Yes | 0 | 0 | 0 | 0 | 4 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | No | 0 | 0 | 0 | Linux Kernel 3.x|Linux Kernel 4.x|Linux U-boot|Linux Yocto | No | 35 | 50 | 5 | No | No | No | No | 5A992.c | No |