Sensata Technologies Capacitors
1 Sensata Technologies Capacitors
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Capacitance Value | Voltage | Tolerance | Microwave Application | Technology | Construction | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Package/Case | Size - (mm) | Product Height - (mm) | Polarity | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GRM188R60G106ME47D
Cap Ceramic 10uF 4V X5R 20% Pad SMD 0603 85°C T/R
|
|
Sensata Technologies | Condensateur céramique multicouche | 10uF | 4VDC | 20% | No | Standard | Flat | 10 | Pad | ±15% | 1000 | X5R | Large Capacity|Small Size | 2 | 0.9 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No |