Schaffner Inducteur
11 Schaffner Inducteur
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Technology | Inductance - (uH) | Tolerance | Maximum DC Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RS612-1-02
Differential Mode Choke Wirewound 55uH -30% to 50% 10KHz 1A 0.13Ohm DCR Pin
|
|
Schaffner | Inducteur plombé | Differential Mode Choke | Wirewound | 55u | -30% to 50% | 1(Typ) | 10K | 0.13(Typ) | 20M(Typ) | Pin | 18.3 | 12.8 | 20.3 | 4 | No | No | No | No | No | EAR99 | No | ||
RS514-4-02
Differential Mode Choke Wirewound 8uH -30% to 50% 10KHz 4A 0.02Ohm DCR Pin
|
|
Schaffner | Inducteur plombé | Differential Mode Choke | Wirewound | 8u | -30% to 50% | 4(Typ) | 10K | 0.02(Typ) | 22M(Typ) | Pin | 22.8 | 21.8 | 13.5 | 4 | No | Unknown | No | No | No | No | EAR99 | No | |
RS512-4-02
Differential Mode Choke Wirewound 3uH -30% to 50% 10KHz 4A 0.01Ohm DCR Pin
|
|
Schaffner | Inducteur plombé | Differential Mode Choke | Wirewound | 3u | -30% to 50% | 4(Typ) | 10K | 0.01(Typ) | 33M(Typ) | Pin | 18 | 17.4 | 12.9 | 4 | No | No | No | No | No | EAR99 | No | ||
RS614-2-02
Differential Mode Choke Wirewound 30uH -30% to 50% 10KHz 2A 0.05Ohm DCR Pin
|
|
Schaffner | Inducteur plombé | Differential Mode Choke | Wirewound | 30u | -30% to 50% | 2(Typ) | 10K | 0.05(Typ) | 16M(Typ) | Pin | 23.3 | 15.8 | 25.3 | 4 | No | Unknown | No | No | No | No | EAR99 | No | |
| RS614-1-02 Differential Mode Choke Wirewound 120uH -30% to 50% 10KHz 1A 0.2Ohm DCR Pin |
|
Schaffner | Inducteur plombé | Differential Mode Choke | Wirewound | 120u | -30% to 50% | 1(Typ) | 10K | 0.2(Typ) | 11M(Typ) | Pin | 23.3 | 15.8 | 25.3 | 4 | No | No | No | No | No | EAR99 | No | ||
RS622-2-02
Differential Mode Choke Wirewound 55uH -30% to 50% 10KHz 2A 0.07Ohm DCR Pin
|
|
Schaffner | Inducteur plombé | Differential Mode Choke | Wirewound | 55u | -30% to 50% | 2(Typ) | 10K | 0.07(Typ) | 7M(Typ) | Pin | 31.3 | 18.3 | 29.6 | 4 | No | No | No | No | No | EAR99 | No | ||
RS512-2-02
Differential Mode Choke Wirewound 13uH -30% to 50% 10KHz 2A 0.03Ohm DCR Pin
|
|
Schaffner | Inducteur plombé | Differential Mode Choke | Wirewound | 13u | -30% to 50% | 2(Typ) | 10K | 0.03(Typ) | 25M(Typ) | Pin | 18 | 17.4 | 12.9 | 4 | No | Unknown | No | No | No | No | EAR99 | No | |
RS514-2-02
Differential Mode Choke Wirewound 30uH -30% to 50% 10KHz 2A 0.05Ohm DCR Pin
|
|
Schaffner | Inducteur plombé | Differential Mode Choke | Wirewound | 30u | -30% to 50% | 2(Typ) | 10K | 0.05(Typ) | 16M(Typ) | Pin | 22.8 | 21.8 | 13.5 | 4 | No | No | No | No | No | EAR99 | No | ||
RS 612-0.5-02
Differential Choke
|
|
Schaffner | Inducteur plombé | Differential Mode Choke | 200u | -30% to 50% | 0.5(Typ) | 10K | 0.65(Typ) | 8M(Typ) | Pin | 18.3 | 12.8 | 20.3 | 4 | No | No | No | No | No | EAR99 | No | |||
RS614-0.5-02
Differential Mode Choke Wirewound 480uH -30% to 50% 10KHz 0.5A 0.8Ohm DCR Pin
|
|
Schaffner | Inducteur plombé | Differential Mode Choke | Wirewound | 480u | -30% to 50% | 0.5(Typ) | 10K | 0.8(Typ) | 7M(Typ) | Pin | 23.3 | 15.8 | 25.3 | 4 | No | No | No | No | No | EAR99 | No | ||
RS614-4-02
Differential Mode Choke Wirewound 8uH -30% to 50% 10KHz 4A 0.02Ohm DCR Pin
|
|
Schaffner | Inducteur plombé | Differential Mode Choke | Wirewound | 8u | -30% to 50% | 4(Typ) | 10K | 0.02(Typ) | 22M(Typ) | Pin | 23.3 | 15.8 | 25.3 | 4 | No | Unknown | No | No | No | No | EAR99 | No |