ROHM Semiconductor Standard and Specialty Logic
34 ROHM Semiconductor Standard and Specialty Logic
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Logic Family | Logic Function | Number of Elements per Chip | Number of Element Inputs | Number of Channels per Chip | Operation Mode | Process Technology | Number of Outputs per Chip | Number of Inputs per Chip | Number of Element Outputs | Polarity | Triggering Type | Number of Stages | Minimum Operating Supply Voltage - (V) | Minimum High Level Output Voltage - (V) | Output Type | Maximum Operating Supply Voltage - (V) | Maximum Low Level Output Voltage - (V) | Direction Type | Maximum Quiescent Current - (mA) | Maximum Low Level Output Current - (mA) | Maximum High Level Output Current - (mA) | Tolerant I/Os - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD74C126FV-CE2
Buffer 4-CH Non-Inverting 3-ST 14-Pin SSOP-B Automotive AEC-Q100
|
|
Rohm | Pilotes et de séparateurs | 74C | Buffer | 4 | 4 | 4 | 4 | Non-Inverting | 3-State | 10 | 8 | -8 | 5.5 Inputs | 14 | SSOP-B | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||
BD7LS97G-CTL
Multi Function Gate 1-Element 2-IN 6-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Barrières | LS | Multi Function | 1 | 2-IN | 1 | 10 | 32 | -32 | Tape and Reel | 6 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
BD7LS07G-CTL
Buffer/Driver 1-CH Non-Inverting Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Pilotes et de séparateurs | LS | Buffer/Driver | 1 | 1 | 1 | 1 | Non-Inverting | Open Drain | 10 | 32 | 5.5 Inputs | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||
BD8388FV-ME2
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP-B T/R Automotive AEC-Q100
|
|
Rohm | Registres de contre cadrage | Shift Register/Latch/Driver | 1 | 1 | Serial to Serial/Parallel | 9 | Positive-Edge/Negative-Edge | 8 | Open Drain | Uni-Directional | Tape and Reel | 16 | SSOP-B | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD7LS04G-CTL
Inverter 1-Element 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Inverseur de bascule de Schmitt | LS | Inverter | 1 | 10 | 32 | -32 | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD7LS34G-CTL
Buffer 1-CH Non-Inverting 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Pilotes et de séparateurs | LS | Buffer | 1 | 1 | 1 | 1 | Non-Inverting | 10 | 32 | -32 | 5.5 Inputs | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||
| BD74C08FV-CE2 AND Gate 4-Element 2-IN 14-Pin SSOP-B T/R Automotive AEC-Q100 |
|
Rohm | Barrières | 74C | AND | 4 | 2-IN | 1 | 10 | 8 | -8 | Tape and Reel | 14 | SSOP-B | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
BD7LS08G-CTL
AND Gate 1-Element 2-IN 5-Pin SSOP T/R Automotive AEC-Q100
|
De $0.1441 à $0.1512
Par unité
|
Rohm | Barrières | LS | AND | 1 | 2-IN | 1 | 10 | 32 | -32 | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
BD7LS00G-CTL
NAND Gate 1-Element 2-IN 5-Pin SSOP T/R Automotive AEC-Q100
|
De $0.1428 à $0.149
Par unité
|
Rohm | Barrières | LS | NAND | 1 | 2-IN | 1 | 10 | 32 | -32 | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
BD7LS14G-CTL
Inverter Schmitt Trigger 1-Element 5-Pin SSOP T/R Automotive AEC-Q100
|
De $0.1428 à $0.149
Par unité
|
Rohm | Inverseur de bascule de Schmitt | LS | Inverter Schmitt Trigger | 1 | Schmitt Trigger | 10 | 32 | -32 | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD7LS32G-CTL
OR Gate 1-Element 2-IN 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Barrières | LS | OR | 1 | 2-IN | 1 | 10 | 32 | -32 | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
BD7LS17G-CTL
Schmitt Trigger Buffer 1-CH Non-Inverting 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Pilotes et de séparateurs | LS | Schmitt Trigger Buffer | 1 | 1 | 1 | 1 | Non-Inverting | 10 | 32 | -32 | 5.5 Inputs | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||
BU4SU69G2-TR
Inverter 1-Element 5-Pin SSOP T/R
|
|
Rohm | Inverseur de bascule de Schmitt | 4000 | Inverter | 1 | Push-Pull | 1 | 3.4(Min) | -3.4(Min) | Tape and Reel | 5 | SSOP | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
BU4S81G2-TR
AND Gate 1-Element 2-IN 5-Pin SSOP T/R
|
|
Rohm | Barrières | 4000 | AND | 1 | 2-IN | 1 | 3.4(Min) | -3.4(Min) | Tape and Reel | 5 | SSOP | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
BD74C04FV-CE2
Inverter 6-Element 14-Pin SSOP-B T/R Automotive AEC-Q100
|
|
Rohm | Inverseur de bascule de Schmitt | 74C | Inverter | 6 | Push-Pull | 10 | 8 | -8 | Tape and Reel | 14 | SSOP-B | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD7LS02G-CTL
NOR Gate 1-Element 2-IN 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Barrières | LS | NOR | 1 | 2-IN | 1 | 10 | 32 | -32 | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
BD74C32FV-CE2
OR Gate 4-Element 2-IN 14-Pin SSOP-B Automotive AEC-Q100
|
De $0.3907 à $0.4234
Par unité
|
Rohm | Barrières | 74C | OR | 4 | 2-IN | 1 | 10 | 8 | -8 | 14 | SSOP-B | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
BD8389FV-ME2
Shift Register/Latch/Driver Single 12-Bit Serial to Serial/Parallel 20-Pin SSOP-B T/R Automotive AEC-Q100
|
|
Rohm | Registres de contre cadrage | Shift Register/Latch/Driver | 1 | 1 | Serial to Serial/Parallel | 13 | Positive-Edge/Negative-Edge | 12 | Open Drain | Uni-Directional | Tape and Reel | 20 | SSOP-B | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD74C125FV-CE2
Buffer/Line Driver 4-CH Non-Inverting 3-ST Automotive AEC-Q100
|
|
Rohm | Pilotes et de séparateurs | 74C | Buffer/Line Driver | 4 | 4 | 4 | 4 | Non-Inverting | 3-State | 10 | 8 | -8 | 5.5 Inputs | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
| BD74C00FV-CE2 NAND Gate 4-Element 2-IN 14-Pin SSOP-B T/R Automotive AEC-Q100 |
|
Rohm | Barrières | 74C | NAND | 4 | 2-IN | 1 | 10 | 8 | -8 | Tape and Reel | 14 | SSOP-B | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD7LS14ZG-CTL
Inverter Schmitt Trigger 1-Element 5-Pin SSOP Automotive AEC-Q100
|
|
Rohm | Inverseur de bascule de Schmitt | LS | Inverter Schmitt Trigger | 1 | 10 | 32 | -32 | 5 | SSOP | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||
BD7LS07ZG-CTL
Buffer/Driver 1-CH Non-Inverting Open Drain 5-Pin SSOP Automotive AEC-Q100
|
|
Rohm | Pilotes et de séparateurs | LS | Buffer/Driver | 1 | 1 | 1 | 1 | Non-Inverting | Open Drain | 10 | 32 | 5.5 Inputs | 5 | SSOP | Yes | AEC-Q100 | Yes | Unknown | ||||||||||||||||||||
BD7LS08ZG-CTL
AND Gate 1-Element 2-IN 5-Pin SSOP Automotive AEC-Q100
|
|
Rohm | Barrières | LS | AND | 1 | 2-IN | 1 | 10 | 32 | -32 | 5 | SSOP | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||||
BD7LS04ZG-CTL
Inverter 1-Element 5-Pin SSOP Automotive AEC-Q100
|
|
Rohm | Inverseur de bascule de Schmitt | LS | Inverter | 1 | 10 | 32 | -32 | 5 | SSOP | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||
BD7LS32ZG-CTL
OR Gate 1-Element 2-IN 5-Pin SSOP Automotive AEC-Q100
|
|
Rohm | Barrières | LS | OR | 1 | 2-IN | 1 | 10 | 32 | -32 | 5 | SSOP | Yes | AEC-Q100 | Yes | Unknown | EAR99 |