ROHM Semiconductor Linear Regulators
323 ROHM Semiconductor Linear Regulators
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD433S2WEFJ-CE2
LDO Regulator Pos 3.3V 0.2A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.2 | 3.9 | 42 | 0.45@100mA | 10mV(Typ) | 10mV(Typ) | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD50C0AFP2-CE2
LDO Regulator Pos 5V 1A Automotive AEC-Q100 4-Pin(3+Tab) TO-263 T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 5 | 1 | 6 | 26.5 | 0.5@500mA | 80mV | 0.1V | 1300 | Tape and Reel | 4 | TO-263 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |
BD433S2WFP3-CE2
LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.2 | 3.9 | 42 | 0.45@100mA | 10mV(Typ) | 10mV(Typ) | Tape and Reel | 4 | SOT-223 | SOT | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD10IC0JEFJ-E2
LDO Regulator Pos 1V 1A 8-Pin HTSOP-J EP
|
De $0.3708 à $0.4019
Par unité
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1 | 1 | 2.4 | 5.5 | 0.15@250mA|0.3@500mA|0.45@750mA|0.6@1A | 1% | 1.5% | 8 | HTSOP-J EP | No | No | No | EAR99 | No | |||||||||
BU28JA2MNVX-CTL
LDO Regulator Pos 2.8V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.8 | 0.2 | 1.7 | 6 | 0.58@200mA | 20mV | 80mV | Tape and Reel | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD90FC0JEFJ-E2
LDO Regulator Pos 9V 1A 8-Pin HTSOP-J EP
|
De $0.5277 à $0.5719
Par unité
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 9 | 1 | 10 | 26.5 | 0.7(Min)@500mA | 80mV | 0.18V | 8 | HTSOP-J EP | No | No | No | EAR99 | No | |||||||||
BD60HA5VEFJ-ME2
LDO Regulator Pos 6V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 6 | 0.5 | 4.5 | 8 | 0.9@0.5A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD950N1WG-CTR
LDO Regulator Pos 5V 0.15A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.15 | 4.5 | 42 | 1@100mA|1.2@100mA|1.5@150mA|1.8@150mA | 0.05%(Typ) | 0.1%(Typ) | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD50GC0JEFJ-E2
LDO Regulator Pos 5V 1A 8-Pin HTSOP-J EP
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 5 | 1 | 4.5 | 14 | 0.23@250mA|0.46@500mA|0.69@750mA|0.92@1A | 1% | 1.5% | 2110 | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | No | |||||||
BD33IA5VEFJ-ME2
LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 0.5 | 2.4 | 5.5 | 0.6@0.5A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BU10JA2VG-CGTR
LDO Regulator Pos 1V 0.2A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1 | 0.2 | 1.7 | 6 | 4mV(Typ) | 1mV(Typ) | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD433S5WEFJ-CE2
LDO Regulator Pos 3.3V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
De $0.4476 à $0.4678
Par unité
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.5 | 4 | 42 | 0.75@300mA | 10mV(Typ) | 10mV(Typ) | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD18GA5VEFJ-ME2
LDO Regulator Pos 1.8V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.8 | 0.5 | 4.5 | 14 | 0.9@0.5A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BU25JA2DG-CTR
LDO Regulator Pos 2.5V 0.2A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.5 | 0.2 | 1.7 | 6 | 0.19@100mA | 4mV(Typ) | 1mV(Typ) | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BU30JA2DG-CTR
LDO Regulator Pos 3V 0.2A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3 | 0.2 | 1.7 | 6 | 0.155@100mA | 6mV(Typ) | 1mV(Typ) | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD30GA3VEFJ-ME2
LDO Regulator Pos 3V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 0.3 | 4.5 | 14 | 0.9@0.3A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD18GA3WNUX-TR
LDO Regulator Pos 1.8V 0.3A 8-Pin VSON-X EP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.8 | 0.3 | 4.5 | 14 | 0.3@0.1A|0.6@0.2A|0.9@0.3A | 1% | 1.5% | 1700 | Tape and Reel | 8 | VSON-X EP | SON | No | No | No | No | No | EAR99 | No | No | |||
BD00GA5WEFJ-E2
LDO Regulator Pos 1.5V to 13V 0.5A 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 1.5 to 13 | 0.5 | 4.5 | 14 | 0.36@200mA|0.54@300mA|0.72@400mA|0.9@500mA | 1% | 1.5% | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | No | No | No | No | EAR99 | No | No | ||||
BD00HA3VEFJ-ME2
LDO Regulator Pos 1.5V to 7V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 1.5 to 7 | 0.3 | 4.5 | 8 | 0.9@0.3A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BU12JA2VG-CGTR
LDO Regulator Pos 1.2V 0.2A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.2 | 0.2 | 1.7 | 6 | 4mV(Typ) | 1mV(Typ) | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD25HA3VEFJ-ME2
LDO Regulator Pos 2.5V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.5 | 0.3 | 4.5 | 8 | 0.9@0.3A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||
BD15HC0VEFJ-ME2
LDO Regulator Pos 1.5V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.5 | 1 | 4.5 | 8 | 0.9@1A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BU2JJA2MNVX-CTL
LDO Regulator Pos 2.85V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.85 | 0.2 | 1.7 | 6 | 0.58@200mA | 20mV | 80mV | Tape and Reel | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD900M5WEFJ-CE2
LDO Regulator Pos 1V to 18V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Adjustable | 1 to 18 | 0.5 | 3 | 42 | 0.76@300mA|1.3@500mA|0.66@300mA|1.1@500mA | 0.1%(Typ) | 0.1%(Typ) | Tape and Reel | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD33HC5JEFJ-E2
LDO Regulator Pos 3.3V 1.5A 8-Pin HTSOP-J EP
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 1.5 | 4.5 | 8 | 0.56@900mA|0.75@1.2A|0.93@1.5A|0.19@300mA|0.38@600mA | 1% | 1.5% | 2110 | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | No |