ROHM Semiconductor Linear Regulators
324 ROHM Semiconductor Linear Regulators
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD750U2EFJ-CE2
LDO Regulator Pos 5V 0.2A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.2 | 5.8 | 45 | 0.7@200mA | 20mV | 20mV | Tape and Reel | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD30HC5VEFJ-ME2
LDO Regulator Pos 3V 1.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 1.5 | 4.5 | 8 | 0.9@1.5A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD15IC0VEFJ-ME2
LDO Regulator Pos 1.5V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.5 | 1 | 2.4 | 5.5 | 0.6@1A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD950N5WFP2-CE2
LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) TO-263 Automotive AEC-Q100
|
De $1.3189 à $1.4162
Par unité
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.5 | 4.5 | 42 | 0.9@300mA|1.5@500mA|0.75@300mA|1.25@500mA | 0.1%(Typ) | 0.1%(Typ) | 6 | TO-263 | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BU12JA2VG-CGTR
LDO Regulator Pos 1.2V 0.2A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.2 | 0.2 | 1.7 | 6 | 4mV(Typ) | 1mV(Typ) | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD00FC0JEFJ-E2
LDO Regulator Pos 1V to 15V 1A 8-Pin HTSOP-J EP
|
De $0.5277 à $0.5719
Par unité
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 1 to 15 | 1 | 4 | 26.5 | 0.7(Min)@500mA | 80mV | 8 | HTSOP-J EP | No | No | No | EAR99 | No | ||||||||||
BD90GA3VEFJ-ME2
LDO Regulator Pos 9V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 9 | 0.3 | 4.5 | 14 | 0.9@0.3A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD30HC5JEFJ-E2
LDO Regulator Pos 3V 1.5A 8-Pin HTSOP-J EP
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 1.5 | 4.5 | 8 | 0.19@300mA|0.38@600mA|0.56@900mA|0.75@1.2A|0.93@1.5A | 1% | 1.5% | 2110 | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | No | |||||||
BD50HC5VEFJ-ME2
LDO Regulator Pos 5V 1.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 5 | 1.5 | 4.5 | 8 | 0.9@1.5A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BU12JA3DG-CTR
LDO Regulator Pos 1.2V 0.3A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.2 | 0.3 | 1.7 | 6 | 0.5@300mA | 8mV | 15mV | Tape and Reel | 5 | SSOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD450S5FP2-CE2
LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) TO-263 T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.5 | 5.5 | 42 | 0.5@300mA | 10mV(Typ) | 10mV(Typ) | Tape and Reel | 4 | TO-263 | TO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD800M5WFP2-CE2
LDO Regulator Pos 1.2V to 16V 0.5A 6-Pin(5+Tab) TO-263 T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2.5 | Adjustable | 1.2 to 16 | 0.5 | 3 | 42 | 0.52@300mA|0.87@500mA | 0.02%Vo | 0.02%Vo | Tape and Reel | 6 | TO-263 | TO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD33GA3WEFJ-E2
LDO Regulator Pos 3.3V 0.3A 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 0.3 | 4.5 | 14 | 0.3@0.1A|0.6@0.2A|0.9@0.3A | 1% | 1.5% | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | No | No | No | No | No | EAR99 | No | ||||
BU33SA5WGWZ-E2
LDO Regulator Pos 3.3V 0.5A 4-Pin UCSP30L1 T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 0.5 | 1.8 | 5 | 0.15@100mA | 8mV | 45mV | 410 | Tape and Reel | 4 | UCSP30L1 | CSP | No | No | No | No | EAR99 | No | |||||
BD50HA5VEFJ-ME2
LDO Regulator Pos 5V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 5 | 0.5 | 4.5 | 8 | 0.9@0.5A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BU30JA3DG-CTR
LDO Regulator Pos 3V 0.3A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3 | 0.3 | 1.7 | 6 | 0.22@300mA | 12mV | 15mV | Tape and Reel | 5 | SSOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BU18JA2DG-CTR
LDO Regulator Pos 1.8V 0.2A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.8 | 0.2 | 1.7 | 6 | 0.315@100mA | 15mV | 10mV | Tape and Reel | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD30GA3VEFJ-ME2
LDO Regulator Pos 3V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 0.3 | 4.5 | 14 | 0.9@0.3A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD00HA3VEFJ-ME2
LDO Regulator Pos 1.5V to 7V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 1.5 to 7 | 0.3 | 4.5 | 8 | 0.9@0.3A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD00GA5WEFJ-E2
LDO Regulator Pos 1.5V to 13V 0.5A 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 1.5 to 13 | 0.5 | 4.5 | 14 | 0.36@200mA|0.54@300mA|0.72@400mA|0.9@500mA | 1% | 1.5% | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | No | No | No | No | EAR99 | No | No | ||||
BD950M5WHFP-CTR
LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) HRP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.5 | 3 | 42 | 0.84@300mA|1.4@500mA|0.75@300mA|1.25@500mA | 0.1%(Typ) | 0.1%(Typ) | Tape and Reel | 6 | HRP | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD30FC0WFP-E2
LDO Regulator Pos 3V 1A 5-Pin(4+Tab) TO-252 T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 1 | 4 | 26.5 | 0.7(Min)@500mA | 80mV | 0.06V | Tape and Reel | 5 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||
BU12JA2DG-CTR
LDO Regulator Pos 1.2V 0.2A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.2 | 0.2 | 1.7 | 6 | 4mV(Typ) | 1mV(Typ) | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD3925FP-CE2
LDO Regulator Pos 0.5A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Adjustable | 0.5 | 2.5 | 14 | 0.48@200mA | 1300 | Tape and Reel | 5 | TO-252 | TO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||
BU30JA2DG-CTR
LDO Regulator Pos 3V 0.2A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3 | 0.2 | 1.7 | 6 | 0.155@100mA | 6mV(Typ) | 1mV(Typ) | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |