ROHM Semiconductor Tournevis
31 ROHM Semiconductor Tournevis
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Driver Type | Driver Configuration | Bridge Type | Protection Type | Number of Drivers | High and Low Sides Dependency | Maximum Rise Time - (ns) | Maximum Isolation Voltage - (Vrms) | Maximum Fall Time - (ns) | Maximum Operating Frequency - (kHz) | Maximum Propagation Delay Time - (ns) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Typical Input Low Threshold Voltage - (V) | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BD16950AEFV-CE2 Half-Bridge Gate Driver Automotive AEC-Q100 |
|
Rohm | Pilotes de porte et de puissance | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BM63574S-VC
IPM IGBT 600V 15A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 41 | Tube | 25 | HSDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
| BM61M22BFJ-CE2 Driver 4-OUT Automotive AEC-Q100 8-Pin SOP-JW T/R |
|
Rohm | Pilotes de porte et de puissance | IGBT|MOSFET | 4 | 15(Typ) | 15(Typ) | 10 | 0.8(Max) | 2(Min) | Tape and Reel | 8 | SOP-JW | SO | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||
BM63575S-VA
IPM IGBT 600V 20A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 44 | Tube | 25 | HSDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
BM63573S-VC
IPM IGBT 600V 10A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 33 | Tube | 25 | HSDIP | DIP | No | No | No | EAR99 | No | |||||||||||||||||||
BM63375S-VA
IPM IGBT 600V 20A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 44 | Tube | 25 | HSDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
BD2320UEFJ-LAE2
Driver 4.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HTSOP-J EP T/R
|
|
Rohm | Pilotes de porte et de puissance | MOSFET | High Side|Low Side | Non-Inverting | Full Bridge|Half Bridge | 2 | Independent | 8(Typ) | 6(Typ) | 50 | 1.25 | 2.15 | 4.5 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | No | No | No | No | EAR99 | No | |||||||||
BM63577S-VA
IPM IGBT 600V 30A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 59 | Tube | 25 | HSDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
BM64375S-VA
IPM IGBT 600V 20A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 41 | Tube | 25 | HSDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
BM63573S-VA
IPM IGBT 600V 10A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 33 | Tube | 25 | HSDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
BD2320EFJ-LAE2
Driver 4.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HTSOP-J EP T/R
|
|
Rohm | Pilotes de porte et de puissance | MOSFET | High Side|Low Side | Non-Inverting | Full Bridge|Half Bridge | 2 | Independent | 8(Typ) | 6(Typ) | 50 | 1.25 | 2.15 | 4.5 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | No | No | No | No | EAR99 | No | |||||||||
BM64378S-VA
IPM IGBT 600V 35A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 69 | Tube | 25 | HSDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
BM63374S-VC
IPM IGBT 600V 15A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 41 | Tube | 25 | HSDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
BM6GD11BFJ-LBE2
Driver 3A 2-OUT High Side/Low Side Half Brdg Non-Inv
|
De $1.484 à $1.624
Par unité
|
Rohm | Pilotes de porte et de puissance | GaN HEMT | High Side|Low Side | Non-Inverting | Half Bridge | 2 | Dependent | 8(Typ) | 8(Typ) | 60 | 0.8(Max) | 2(Min) | 3(Typ) | Yes | No | No | No | EAR99 | No | ||||||||||||||
BM63377S-VC
IPM IGBT 600V 30A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 59 | Tube | 25 | HSDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
BM63373S-VA
IPM IGBT 600V 10A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 33 | Tube | 25 | HSDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
| BD90302NUF-CE2 Driver 1-OUT 10-Pin VSON-FV EP T/R Automotive AEC-Q100 |
|
Rohm | Pilotes de porte et de puissance | MOSFET | 1 | Tape and Reel | 10 | VSON-FV EP | SON | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
BM64377S-VA
IPM IGBT 600V 30A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 52 | Tube | 25 | HSDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
BM63574S-VA
IPM IGBT 600V 15A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 41 | Tube | 25 | HSDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
BM63575S-VC
IPM IGBT 600V 20A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 44 | Tube | 25 | HSDIP | DIP | No | No | No | EAR99 | No | |||||||||||||||||||
BM63577S-VC
IPM IGBT 600V 30A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 59 | Tube | 25 | HSDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
BM63375S-VC
IPM IGBT 600V 20A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 44 | Tube | 25 | HSDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
BM63377S-VA
IPM IGBT 600V 30A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 59 | Tube | 25 | HSDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
BM63373S-VC
IPM IGBT 600V 10A 25-Pin HSDIP Tube
|
|
Rohm | Intelligent Power Modules - IPMs | IGBT | Short Circuit/Under Voltage | 1500 | 33 | Tube | 25 | HSDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||
BD16950EFV-CE2
Driver 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 24-Pin HTSSOP-B EP T/R Automotive AEC-Q100
|
|
Rohm | Pilotes de porte et de puissance | High Side|Low Side | Inverting|Non-Inverting | Half Bridge | 2 | Independent | 250(Typ) | 1.65(Max) | 2.1(Min) | Tape and Reel | 24 | HTSSOP-B EP | SO | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |