RECOM Power GmbH Transformateur
29 RECOM Power GmbH Transformateur
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Transformer Type | Turns Ratio | Maximum Input Voltage | Maximum Output Voltage | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RBE-011-UB5S-R
Switching Transformer 1:1.67:1:1 0.4Ohm Prim. DCR 0.09Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:1.67:1:1 | 36V | 5V | 8 | 0.4 | 0.09 | Gull Wing | 1500VAC | 13 | 5.9 | 11.5 | EAR99 | |
RBE-025-UB5S-R
Switching Transformer 1:1.75:1:1.75:1:2.25 0.52Ohm Prim. DCR 0.045Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:1.75:1:1.75:1:2.25 | 36V | 5V | 12 | 0.52 | 0.045 | Gull Wing | 1500VAC | 15.5 | 7.2 | 16.5 | EAR99 | |
RMR-004-CAAS-R
Switching Transformer 1:1:1.03:1.03 0.5Ohm Prim. DCR 0.54Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:1:1.03:1.03 | 12V | 12V | 8 | 0.5 | 0.54 | Gull Wing | 3000VDC | 8.5 | 3.75 | 12.6 | EAR99 | |
RMR-018-F5AS-R
Switching Transformer 2.56:1 0.8Ohm Prim. DCR 0.3Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 2.56:1 | 5V | 12V | 6 | 0.8 | 0.3 | Gull Wing | 5000VAC | 9.5 | 7.6 | 19.9 | EAR99 | |
RBE-023-WB5S-R
Switching Transformer 1:1.67:1:1 0.9Ohm Prim. DCR 0.083Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:1.67:1:1 | 36V | 5V | 8 | 0.9 | 0.083 | Gull Wing | 1500VAC | 13 | 5.9 | 11.5 | EAR99 | |
RMR-028-F55S-R
Switching Transformer 1:1.125 0.23Ohm Prim. DCR 0.36Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:1.125 | 5V | 5V | 6 | 0.23 | 0.36 | Gull Wing | 5000VAC | 9.5 | 7.6 | 19.9 | EAR99 | |
RMR-008-C55S-R
Switching Transformer 1:1:1.125:1.125 0.18Ohm Prim. DCR 0.24Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:1:1.125:1.125 | 5V | 5V | 8 | 0.18 | 0.24 | Gull Wing | 3000VDC | 8.5 | 3.75 | 12.6 | EAR99 | |
RBA-026-UB5S-R
Switching Transformer 1:0.59:0.88 1.2Ohm Prim. DCR 0.095Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:0.59:0.88 | 36V | 5V | 8 | 1.2 | 0.095 | Gull Wing | 6000VAC | 11 | 11 | 34.5 | EAR99 | |
RBE-027-UH5S-R
Switching Transformer 1:3.6:2.4:1 0.45Ohm Prim. DCR 0.08Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:3.6:2.4:1 | 75V | 5V | 8 | 0.45 | 0.08 | Gull Wing | 1500VAC | 13 | 5.9 | 11.5 | EAR99 | |
RMR-039-A55S-R
Switching Transformer 1:1:1.11:1.11 0.45Ohm Prim. DCR 0.45Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:1:1.11:1.11 | 5V | 5V | 6 | 0.45 | 0.45 | Gull Wing | 1500VDC | 6.8 | 3.8 | 8.1 | EAR99 | |
RMR-013-CACS-R
Switching Transformer 1.53:1.53:1:1 0.48Ohm Prim. DCR 0.36Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1.53:1.53:1:1 | 12V | 15V | 8 | 0.48 | 0.36 | Gull Wing | 3000VDC | 8.5 | 3.75 | 12.6 | EAR99 | |
RMR-015-A5AS-R
Switching Transformer 1:1:1.29:1.29 0.205Ohm Prim. DCR 0.29Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:1:1.29:1.29 | 5V | 12V | 6 | 0.205 | 0.29 | Gull Wing | 1500VDC | 6.8 | 3.8 | 8.1 | EAR99 | |
RBE-029-UBCC-R
Switching Transformer 1:1.25:1.5:1.5 0.09Ohm Prim. DCR 0.21Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:1.25:1.5:1.5 | 36V | 15V | 8 | 0.09 | 0.21 | Gull Wing | 1500VAC | 13 | 5.9 | 11.5 | EAR99 | |
RMR-020-C5AS-R
Switching Transformer 1:1:2.53:2.53 0.3Ohm Prim. DCR 0.61Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:1:2.53:2.53 | 5V | 12V | 8 | 0.3 | 0.61 | Gull Wing | 3000VDC | 8.5 | 3.75 | 12.6 | EAR99 | |
RBE-017-UBAS-R
Switching Transformer 1.4:1:1.4:1.4 0.36Ohm Prim. DCR 0.39Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1.4:1:1.4:1.4 | 36V | 12V | 8 | 0.36 | 0.39 | Gull Wing | 1500VAC | 15.1 | 5.9 | 11.5 | EAR99 | |
RPE-021-WB5S
Switching Transformer 1:2.25:1:1.25 0.23Ohm Prim. DCR 0.06Ohm Sec. DCR 10 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:2.25:1:1.25 | 32V | 4V | 10 | 0.23 | 0.06 | Gull Wing | 23.3 | 15 | 17.2 | EAR99 | ||
RMR-005-AA5S-R
Switching Transformer 1:1:0.9:0.9 0.34Ohm Prim. DCR 0.36Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:1:0.9:0.9 | 12V | 5V | 6 | 0.34 | 0.36 | Gull Wing | 1500VAC | 6.8 | 3.8 | 8.1 | EAR99 | |
RMR-007-A55S-R
Switching Transformer 1:1:1.14:1.14 0.22Ohm Prim. DCR 0.25Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:1:1.14:1.14 | 5V | 5V | 6 | 0.22 | 0.25 | Gull Wing | 1500VAC | 6.8 | 3.8 | 8.1 | EAR99 | |
RMR-006-AD5S-R
Switching Transformer 1:1:1.67:1.67 0.22Ohm Prim. DCR 0.3Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:1:1.67:1.67 | 3.3V | 5V | 6 | 0.22 | 0.3 | Gull Wing | 1500VAC | 6.8 | 3.8 | 8.1 | EAR99 | |
RMR-009-A5DS-R
Switching Transformer 1.31:1.31:1:1 0.25Ohm Prim. DCR 0.22Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1.31:1.31:1:1 | 5V | 3.3V | 6 | 0.25 | 0.22 | Gull Wing | 1500VAC | 6.8 | 3.8 | 8.1 | EAR99 | |
RBE-024-WBBS-R
Switching Transformer 1:0.71:0.5:1 0.29Ohm Prim. DCR 0.39Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:0.71:0.5:1 | 36V | 24V | 8 | 0.29 | 0.39 | Gull Wing | 1500VAC | 13 | 5.9 | 11.5 | EAR99 | |
RMR-016-C5CS-R
Switching Transformer 1:1:3.17:3.17 0.24Ohm Prim. DCR 0.67Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:1:3.17:3.17 | 5V | 15V | 8 | 0.24 | 0.67 | Gull Wing | 3000VDC | 8.5 | 3.75 | 12.6 | EAR99 | |
RBE-030-UBAS-R
Switching Transformer 1:0.88:1:0.88:1:1 0.3Ohm Prim. DCR 0.14Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:0.88:1:0.88:1:1 | 36V | 12V | 12 | 0.3 | 0.14 | Gull Wing | 1500VAC | 15.5 | 7.2 | 16.5 | EAR99 | |
RMR-012-F55S-R
Switching Transformer 1:1:1.11:1.11 0.45Ohm Prim. DCR 0.65Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:1:1.11:1.11 | 5V | 5V | 8 | 0.45 | 0.65 | Gull Wing | 4500VAC | 9 | 5.3 | 12.6 | EAR99 | |
RMR-031-IBCE-R
Switching Transformer 1:0.67:0.42 0.3Ohm Prim. DCR 0.22Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
RECOM Power | Transformateur de commutation | Isolation Transformer | 1:0.67:0.42 | 24V | 15V | 8 | 0.3 | 0.22 | Gull Wing | 5000VAC | 11.6 | 7 | EAR99 |