Pulse Electronics Pulse Transformers
55 Pulse Electronics Pulse Transformers
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Transformer Type | Turns Ratio | Secondary Side Current - (mA) | Maximum Interwinding Capacitance - (pF) | Primary Side Inductance - (uH) | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Maximum Rise Time - (ns) | Primary ET-Constant - (Vus) | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| HU4108NLT Pulse Transformer Surface Mount |
|
Pulse Electronics Corporation | Transformateur de pulsion | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PG1427.002NLT
Pulse Transformer 1:1:1 1500VDC 0.85Ohm Prim. DCR 0.85Ohm/0.85Ohm Sec. DCR 5 Terminal SMD
|
De $1.0761 à $1.1555
Par unité
|
Pulse Electronics Corporation | Transformateur de pulsion | Gate Drive Transformer | 1:1:1 | 780(Typ) | 0.85 | 0.85/0.85 | 1500VDC | 21 | 5 | 8.05 | 3 | 6.9 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||
PA2777NLT
Pulse Transformer 1:1 1500Vrms 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 8 Terminal SMD
|
De $1.892 à $2.07
Par unité
|
Pulse Electronics Corporation | Transformateur de pulsion | Gate Drive Transformer | 1:1 | 335.2(Min) | 0.7 | 0.7 | 1500Vrms | 9.3 | 8 | SMD | 7.4 | 5.9 | 6.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||
P0926NLT
Pulse Transformer 1:1:1 1500VDC 2Ohm Prim. DCR 2Ohm Sec. DCR 6 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Transformateur de pulsion | Gate Drive Transformer | 1:1:1 | 300(Min) | 2 | 2 | 1500VDC | 23.8 | Gull Wing | 6 | SMD | 6.6 | 5.33 | 8 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||
| HM1331NLT 10/100 Base-T Pulse Transformer |
|
Pulse Electronics Corporation | Transformateur de pulsion | No | Yes | EAR99 | No |