Pulse Electronics Current Transformers
101 Pulse Electronics Current Transformers
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Transformer Type | Turns Ratio | Primary Side Current - (mA) | Secondary Side Current - (mA) | Primary Side Inductance - (uH) | Secondary Side Inductance - (uH) | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PMS6322.100NLT
Current Transformer 1:100 5000VDC 0.0005Ohm Prim. DCR 2.6Ohm Sec. DCR 50000mA Prim. 6 Terminal Gull Wing SMD
|
Stock
340
De $2.339 à $3.286
Par unité
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:100 | 50000 | 4500(Min) | 0.0005 | 2.6 | 5000VDC | Gull Wing | 6 | SMD | 12.8 | 7.5 | 20.5 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||
PMS6322.200NLT
Current Transformer 1:200 5000VDC 0.0005Ohm Prim. DCR 12Ohm Sec. DCR 50000mA Prim. 6 Terminal Gull Wing SMD
|
Stock
1 304
De $2.231 à $2.459
Par unité
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:200 | 50000 | 17500(Min) | 0.0005 | 12 | 5000VDC | Gull Wing | 6 | SMD | 12.8 | 7.5 | 20.5 | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||
PE-67200NL
Current Transformer 1:200 3750Vrms 4.5Ohm Sec. DCR 4 Terminal Pin Thru-Hole
|
Stock
800
De $3.895 à $3.934
Par unité
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:200 | 80000 | 4.5 | 3750Vrms | Pin | 4 | 19.05 | 19.05 | 14.35 | No | No | No | No | No | No | EAR99 | Yes | No | |||||||||
PE-68280NL
Current Transformer 1:1:100 500Vrms 0.00115Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD
|
Stock
638
$1.465
Par unité
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:1:100 | 15000 | 14800 | 0.00115 | 0.93 | 500Vrms | 6 | 14.61 | 7.11 | 12.57 | No | No | No | No | No | No | EAR99 | No | |||||||||
| FIS115BNL Transformer Certified Current Sense |
Stock
595
$0.5702
Par unité
|
Pulse Electronics Corporation | Transformateur de courant | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
|
Les plus consultées
PE-63588NL
Current Transformer 200:1 3000Vrms 200Ohm Prim. DCR 4.5Ohm Sec. DCR 20000mA Prim. 7 Terminal Pin Thru-Hole
|
De $2.503 à $2.86
Par unité
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 200:1 | 20000 | 80000(Min) | 200 | 4.5 | 3000Vrms | Pin | 7 | 22.86 | 17.78 | 17.78 | No | No | No | No | No | No | EAR99 | No | ||||||||
PE-67050
Current Transformer 1:50 3750Vrms 0.7Ohm Sec. DCR 4 Terminal Pin Thru-Hole
|
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:50 | 5000 | 0.7 | 3750Vrms | Pin | 4 | 19.05 | 19.05 | 14.35 | No | No | No | No | No | No | EAR99 | No | ||||||||||
PM2165.020NL
Current Transformer 1:20 1000Vrms 0.00075Ohm Prim. DCR 0.55Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:20 | 20000 | 80(Min) | 0.00075 | 0.55 | 1000Vrms | Gull Wing | 6 | SMD | 7.21 | 5.5 | 8.38 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
PA1005.030NL
Current Transformer 1:30 1000Vrms 0.00075Ohm Prim. DCR 0.87Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:30 | 20000 | 180(Min) | 0.00075 | 0.87 | 1000Vrms | Gull Wing | 6 | SMD | 7.21 | 5.5 | 8.38 | Tray | No | No | No | No | No | EAR99 | No | |||||||
PA0368.050NLT
Current Transformer 1:50 500Vrms 0.004Ohm Prim. DCR 0.9Ohm Sec. DCR 4000mA Prim. 4 Terminal SMD Automotive AEC-Q200
|
De $1.006 à $1.1276
Par unité
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:50 | 4000 | 1700 | 0.004 | 0.9 | 500Vrms | 4 | 8.25 | 3.15 | 8.25 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||
FIS1105NL
Current Transformer 1:1000 4000Vrms 50Ohm Sec. DCR 25000mA Prim. 5 Terminal Pin Thru-Hole
|
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:1000 | 25000 | 1900000 | 50 | 4000Vrms | Pin | 5 | 17.6 | 12 | 15.2 | Tray | No | No | No | No | No | No | EAR99 | No | ||||||||
PH9494.150NLT
SMT Current Sense Transformer
|
De $1.2603 à $1.3533
Par unité
|
Pulse Electronics Corporation | Transformateur de courant | 30000 | 12.8 | 7.2 | No | No | No | No | EAR99 | No | |||||||||||||||||||
P8206NLT
Current Transformer 1:60 500Vrms 0.006Ohm Prim. DCR 2.25Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
|
De $1.475 à $1.598
Par unité
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:60 | 10000 | 720 | 0.006 | 2.25 | 500Vrms | Gull Wing | 6 | 8.38 | 4.83 | 7.21 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||
P0581NL
Current Transformer 200:1:1 3000Vrms 2.8Ohm Prim. DCR 1.7Ohm/1.7Ohm Sec. DCR 76000uH Prim. 10 Terminal Pin Thru-Hole
|
De $1.752 à $1.872
Par unité
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 200:1:1 | 76000 | 2.8 | 1.7(Typ)/1.7(Typ) | 3000Vrms | Pin | 10 | 20.57 | 19.05 | 14.73 | Tray | No | No | No | No | No | No | EAR99 | No | No | |||||||
PH9494.050NLT
SMT Current Sense Transformer
|
De $1.2603 à $1.3533
Par unité
|
Pulse Electronics Corporation | Transformateur de courant | 30000 | 12.8 | 7.2 | No | No | No | No | EAR99 | No | |||||||||||||||||||
PE-68383NLT
Current Transformer 1:1:200 500Vrms 0.001Ohm Prim. DCR 3.9Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD
|
De $1.789 à $1.99
Par unité
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:1:200 | 15000 | 59200 | 0.001 | 3.9 | 500Vrms | 6 | 14.61 | 7.11 | 12.57 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||
PA1005.060QNL
Current Transformer 1:60 900Vrms 0.00075Ohm Prim. DCR 2.25Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:60 | 20000 | 720 | 0.00075 | 2.25 | 900Vrms | Gull Wing | 6 | SMD | 7.21 | 5.5 | 8.38 | Tray | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
PB0025NLT
Current Transformer 1:50 1000Vrms 0.004Ohm Prim. DCR 0.7Ohm Sec. DCR 35000mA Prim. 10 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:50 | 35000 | 1400 | 0.004 | 0.7 | 1000Vrms | Gull Wing | 10 | 14.48 | 10.16 | 19.91 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||
PA1005.100QNL
Current Transformer 1:100 900Vrms 0.00075Ohm Prim. DCR 5.5Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
De $1.0279 à $1.1149
Par unité
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:100 | 20000 | 2000 | 0.00075 | 5.5 | 900Vrms | Gull Wing | 6 | SMD | 7.21 | 5.5 | 8.38 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
PA1005.060NL
Current Transformer 1:60 1000Vrms 0.00075Ohm Prim. DCR 2.25Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:60 | 20000 | 720(Min) | 0.00075 | 2.25 | 1000Vrms | Gull Wing | 6 | SMD | 7.21 | 5.5 | 8.38 | No | No | No | No | EAR99 | ||||||||||
FIS111NL
Current Transformer 1:100 2500VAC 1.3Ohm Sec. DCR 15000mA Prim. 2 Terminal Pin Thru-Hole
|
De $1.1962 à $1.2497
Par unité
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:100 | 15000 | 0.022(Min) | 1.3 | 2500VAC | Pin | 2 | 17.2 | 20.4 | 9.53 | No | No | No | No | No | No | EAR99 | No | |||||||||
PB0025NL
Current Transformer 1:50 1000Vrms 0.004Ohm Prim. DCR 0.7Ohm Sec. DCR 35000mA Prim. 10 Terminal Gull Wing SMD
|
Stock
630
$1.1906
Par unité
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:50 | 35000 | 1400 | 0.004 | 0.7 | 1000Vrms | Gull Wing | 10 | 14.48 | 10.16 | 19.91 | Tray | No | No | No | No | No | No | EAR99 | No | |||||||
PM2165.040NL
Current Transformer 1:40 1000Vrms 0.00075Ohm Prim. DCR 1.14Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:40 | 20000 | 320(Min) | 0.00075 | 1.14 | 1000Vrms | Gull Wing | 6 | SMD | 7.21 | 5.5 | 8.38 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
PH9505.180NLT
Current Transformer 1:180 3000Vrms 0.0005Ohm Prim. DCR 9Ohm Sec. DCR 30mA Prim. 6 Terminal SMD Automotive AEC-Q200
|
De $1.451 à $1.574
Par unité
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 1:180 | 30 | 25000 | 0.0005 | 9 | 3000Vrms | 6 | SMD | 12.8 | 14.4 | 13 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
PE-63619NL
Current Transformer 200CT:1 3000Vrms 200Ohm Prim. DCR 4.5Ohm Sec. DCR 20000mA Prim. 7 Terminal Pin Thru-Hole
|
De $2.368 à $2.42
Par unité
|
Pulse Electronics Corporation | Transformateur de courant | Current Sense Transformer | 200CT:1 | 20000 | 80000(Min) | 200 | 4.5 | 3000Vrms | Pin | 7 | 22.86 | 17.78 | 17.78 | No | No | No | No | No | No | EAR99 | No |