PHOENIX CONTACT Drivers and Interfaces
485 PHOENIX CONTACT Drivers and Interfaces
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Function | Category | Number of Channels | Interface Type | Data Rate - (Mbps) | Standard Supported | Minimum Operating Supply Voltage - (V) | Typical Supply Current - (mA) | Maximum Power Dissipation - (mW) | Typical Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5542741
VARIOFACE relay module, fixed, 2PDT
|
$59.26
Par unité
|
PHOENIX CONTACT | Modules d'interface | Relay Module | 54 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2281047
VARIOFACE module, with screw connection and flat-ribbon cable connector
|
$212.26
Par unité
|
PHOENIX CONTACT | Modules d'interface | Interface Module | EN IEC 60664-1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
2903781
VARIOFACE Interface Module
|
$70.03
Par unité
|
PHOENIX CONTACT | Modules d'interface | Interface Module | 25 | IEC 60664 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
2891318
FO Converter 24V IEEE 802.3
|
|
PHOENIX CONTACT | Modules d'interface | FO Converter | IEEE 802.3 | 110 | No | No | No | No | No | 5A991B1 | Yes | Yes | |||||||||||||||||
2959560
VARIOFACE SLIM LINE, with screw connection and D-subminiature socket strip, for assembly at a right angle on NS 35/7.5, 9 positions
|
$96.99
Par unité
|
PHOENIX CONTACT | Modules d'interface | Interface Module | EN IEC 60664-1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
2322184
VARIOFACE module, with screw connection and D-SUB miniature pin strip, for mounting on NS 35 rails, with LED, 50-pos.
|
$182.11
Par unité
|
PHOENIX CONTACT | Modules d'interface | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2891056
FO converter with LC duplex fiber optic connection (1300 nm), for converting 100Base-TX to multi-mode fiberglass. Auto MDI(X) function. Comprehensive...
|
|
PHOENIX CONTACT | Modules d'interface | Interface Module | 1 | 100 | EN 61000-4-2/EN 61000-4-3/EN 61000-4-4/EN 61000-4-5/EN 61000-4-6 | No | No | No | No | No | 5A991B1 | Yes | Yes | ||||||||||||||||
2725260
Termination Board In Pci Format, With Electrical Isolation
|
$1,645.49
Par unité
|
PHOENIX CONTACT | Modules d'interface | Interface Module | 0.5 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2878447
Inline, Analog input terminal, Analog inputs: 4, 0 V to 5 V, -5 V to 5 V, 0 V to 10 V, -10 V to 10 V, 0 mA to 20 mA,4 mA to 20 mA
|
$555.27
Par unité
|
PHOENIX CONTACT | Modules d'interface | Interface Module | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2970167
VARIOFACE module, for IEC0603/DIN041612 connector, type F, 48-pos., z, b, d components mounted, with male connector, cable housing with latch...
|
$362.73
Par unité
|
PHOENIX CONTACT | Modules d'interface | Interface Module | EN 60664-1 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2688310
Axioline F Digital Input Module, 16 Inputs, 24 V DC
|
$208.35
Par unité
|
PHOENIX CONTACT | Modules d'interface | I/O Module | 100 | No | No | No | No | No | 3A991 | Yes | Yes | ||||||||||||||||||
2702263
Safety-Related Digital Output Module, Ip20 Protection
|
$408.49
Par unité
|
PHOENIX CONTACT | Modules d'interface | Safety Module | 1 | IEC 61140/EN 61140/VDE 0140-1 | 4.2 | No | No | No | No | 5A991b. | Yes | Yes | |||||||||||||||||
2907209
VIP Base Module with Input/Output Accessories (IOA) provide Universal Channel Configuration
|
|
PHOENIX CONTACT | Modules d'interface | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
2904472
Data Interface Chipset
|
$357.80
Par unité
|
PHOENIX CONTACT | Interfaces spécialisées | Data Interface Chipset | 3(Typ) | No | No | No | No | 5A991A | Yes | Yes | |||||||||||||||||||
2283870
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature pin strip (number of...
|
$150.47
Par unité
|
PHOENIX CONTACT | Modules d'interface | Interface Module | EN IEC 60664-1 | 2500 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
2962638
VARIOFACE Interface Module
|
$417.03
Par unité
|
PHOENIX CONTACT | Modules d'interface | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
2313999
FO converters - PSI-MOS-DNET/FO 850 E
|
$667.79
Par unité
|
PHOENIX CONTACT | Modules d'interface | Interface Module | 1 | 1(Max) | EN 61000-4-2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
2708355
FO converter with integrated optical diagnostics, alarm contact
|
$565.24
Par unité
|
PHOENIX CONTACT | Modules d'interface | FO Converters | 1 | EN 61000-4-2/EN 61000-4-3/EN 61000-4-4/EN 61000-4-5/EN 61000-4-6 | Unknown | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
2891084
Fiber optic interface module for connecting 100 Base-FX POF/PCF fibers (650 nm), SC-RJ, connection direction downward Interface modules, SC-RJ for...
|
|
PHOENIX CONTACT | Modules d'interface | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
2916493
Safety Digital Output Module, IP20 Degree Of Protection
|
$514.06
Par unité
|
PHOENIX CONTACT | Modules d'interface | Interface Module | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2703018
Patch Panel, RJ45 Jack On Push-in Terminal Blocks, 10/100/1000 Mbps, DIN Rail Adapter, IP20
|
$64.37
Par unité
|
PHOENIX CONTACT | Interfaces spécialisées | No | No | No | No | No | |||||||||||||||||||||||
2746087
Slave Protocol Chip 100-Pin QFP
|
$25.90
Par unité
|
PHOENIX CONTACT | Interfaces spécialisées | Slave Protocol Chip | 100 | QFP | QFP | No | No | No | No | No | EAR99 | No | |||||||||||||||||
2700172
Inline, Digital output terminal, Digital outputs: 8, 24 V DC, 500 mA, connection method: 1-wire, transmission speed in the local bus: 500 kbps, degree...
|
$113.03
Par unité
|
PHOENIX CONTACT | Modules d'interface | Interface Module | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2897758
Inline, Bus Coupler, EtherNet/IP
|
$539.55
Par unité
|
PHOENIX CONTACT | Modules d'interface | Interface Module | 12 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2861768
Inline RS-232 function terminal IC
|
$449.13
Par unité
|
PHOENIX CONTACT | Modules d'interface | No | No | No | No | No | EAR99 | Yes | Yes |