PHOENIX CONTACT Informatique appliquée et systèmes intégrés
15 PHOENIX CONTACT Informatique appliquée et systèmes intégrés
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Processor Type | Processor Family | PCI | Processor Speed - (Hz) | Processor Number | PCI Mini | PCIe Mini | PCIe x1 | PCIe x2 | PCIe x3 | PCIe x4 | System Memory Maximum Size - (B) | PCIe x8 | PCIe x16 | PS/2 | PCI-X | VGA | SATA | Ethernet Speed | Display Resolution - (Pixels) | Storage Drive Form Factor | Number of Ethernet Ports | Storage Drive Type | Storage Drive Maximum Capacity - (B) | RS422 | Storage Drive Interface Type | RS232 | Minimum Operating Humidity - (%) | RS485 | Maximum Operating Humidity - (%) | RS232/422/485 | PATA | Mic In | GPIO | AGP | Video In | Product Length - (mm) | Display Type | Product Weight - (g) | Product Depth - (mm) | Product Height - (mm) | USB | Operating Systems | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2402629
Panel PCs ARM Cortex A8 Cortex A8 4.3in TFT LCD
|
Stock
5
$42.99
Par unité
|
PHOENIX CONTACT | Panels PC | ARM Cortex A8 | 0 | 800M | Cortex A8 | 0 | 0 | 0 | 0 | 0 | 0 | 512M | 0 | 0 | 0 | 0 | 1 | 0 | 10Mbps/100Mbps | 480x272 | 1 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | No | 140 | TFT LCD | 600 | 5 | 100 | 2 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
|
Les plus consultées
2400458
Panel PCs ARM Cortex A8 Cortex A8 15in TFT LCD
|
Stock
1
$3,050.73
Par unité
|
PHOENIX CONTACT | Panels PC | ARM Cortex A8 | 0 | 800M | Cortex A8 | 0 | 0 | 0 | 0 | 0 | 0 | 512M | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps | 1024x768 | 1 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | No | 400 | TFT LCD | 1900 | 5 | 329 | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
2701338
15-inch industrial panel PC
|
|
PHOENIX CONTACT | Panels PC | No | No | No | No | 5A992C | No | |||||||||||||||||||||||||||||||||||||||||||||||
2403460
Touch Panel with 9 Inch TFT Display
|
|
PHOENIX CONTACT | Panels PC | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||
1046667
10.2 TFT Touch Panel PCs
|
$719.46
Par unité
|
PHOENIX CONTACT | Panels PC | 900 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||
1290800
IP66 Touch Panel With 7.0-inch Widescreen 16-9 VGA, PCAP Display, Software Qt Browser
|
$989.60
Par unité
|
PHOENIX CONTACT | Panels PC | 2100 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||
1060549
Touch panel with 10,92 cm / 4,3"-TFT-display (analog resistive (polyester
|
$341.27
Par unité
|
PHOENIX CONTACT | Panels PC | 480x272 | 324 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
1190417
IP66 Touch Panel With 10.1-inch Widescreen 16-9 XGA, PCAP Display, Software Vis/ RT
|
|
PHOENIX CONTACT | Panels PC | 1280x800 | 2100 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||
1060630
Panel PCs ARM Cortex-A9 10.2in TFT LED
|
$719.46
Par unité
|
PHOENIX CONTACT | Panels PC | ARM | 0 | 1G | Cortex-A9 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps | 1024x600 | 1 | eMMC | 4G | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | No | 268 | TFT LED | 900 | 5 | 190 | 1 | No | No | No | No | EAR99 | No | |||||||||||
1060632
Web Panel with 17.8 cm/7in TFT-display
|
$539.37
Par unité
|
PHOENIX CONTACT | Panels PC | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
2701401/D20/A20/I31/R16/M
IP65 Rated, Fanless Industrial Panel PC (PPC)
|
|
PHOENIX CONTACT | Panels PC | Intel | Atom | 0 | 1.66G | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | 10Mbps/100Mbps/1000Mbps | 1280x1024 | 2.5in | 2 | HDD/SSD | 320G | 0 | SATA | 2 | 0 | 1 | 0 | No | 0 | 0 | No | TFT LCD | 1000 | 4 | No | No | ||||||||||||||||
2400184
IP65-rated industrial panel PC (PPC) with fanless design and Intel Core i3-4010U processor. Up to 160GB of RAM. Mass storage options include CFast,...
|
|
PHOENIX CONTACT | Panels PC | No | No | No | No | No | 5A992C | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||
2400183/A21/I35/R21/M63/OS71/T00/E
IP20-rated industrial box PC (BPC) with fanless design and Intel Core i3-4010U processor. Up to 16 GB of
|
|
PHOENIX CONTACT | Ordinateurs PC compacts | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
1050387
Touch Panel PC
|
$341.27
Par unité
|
PHOENIX CONTACT | Panels PC | No | No | No | No | 5A992.c | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||
2400184/D27/A20/I35/R21/M64/OS67/T0
IP65-rated industrial panel PC (PPC) with fanless design and Intel Core i3-4010U processor. Up to 160GB of RAM. Mass storage options include CFast,...
|
|
PHOENIX CONTACT | Panels PC | No | No | No | No | No | Yes | Yes |