onsemi Microcontrollers and Processors
106 onsemi Microcontrollers and Processors
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Family Name | Supported Device | Instruction Set Architecture | Supported Device Technology | Device Core | CPU Interface | Core Architecture | Numeric and Arithmetic Format | Maximum CPU Frequency - (MHz) | DRAM Interface | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Device Million Instructions per Second - (MIPS) | Data Bus Width - (bit) | Interface Type | Processing Unit | USART | Programmability | GPIO | SPI | Number of Timers | Multiply Accumulate | ADC Channels | PWM | Number of ADCs | Device Input Clock Speed - (MHz) | DAC Resolution - (bit) | ADC Resolution - (bit) | Process Technology | Number of DACs | JTAG Support | UART | Audio Interfaces | CAN | I2S | Daughter Cards | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | Packaging | Maximum Power Dissipation - (mW) | I2C | DAC Channels | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LC87FBK08AU-SSOP-H
MCU 8-bit CISC 8KB Flash 3.3V/5V 24-Pin SSOP Fan-Fold
|
|
onsemi | Microcontrollers - MCUs | LC87 | CISC | 12 | Flash | 8KB | 12 | 0 | 256B | 8 | SIO | 0 | Yes | 12 | 0 | 5 | 3 | 1 | 12 | 0 | 0 | 0 | 0 | Fan-Fold | 237 | 0 | 24 | SSOP | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
FMS6141CSX/BKN
Video Proc 5V 8-Pin SOIC T/R
|
|
onsemi | Processeur vidéo | Video Processor | No | No | No | Tape and Reel | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
FMS6406CSX
Video Driver With integrated Filters
|
|
onsemi | Processeur vidéo | No | Tape and Reel | 8 | SOIC | SO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
0W888-002-XTP
DSP Fixed-Point 16bit 64-Pin LFBGA T/R
|
|
onsemi | DSP | Dual Harvard | Fixed-Point | ROM | 24KB | 0 | 16KB | 16 | I2C/I2S/SPI/UART | 0 | Yes | 1 | 50 | 1 | 0 | 1 | 0 | Tape and Reel | 1 | 64 | LFBGA | BGA | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
LC87F6AC8ALU-EJ-H
MCU 8-bit CISC 128KB Flash 3.3V/5V 100-Pin PQFP Tray
|
|
onsemi | Microcontrollers - MCUs | LC87 | CISC | 12 | Flash | 128KB | 12 | 0 | 4KB | 8 | 0 | Yes | 32 | 0 | 7 | 15 | 1 | 8 | 0 | 0 | 0 | 1 | 0 | Tray | 0 | 100 | PQFP | QFP | No | Unknown | No | No | No | No | No | |||||||||||||||||||||||||||||
FMS6366MSA28
Filter Video Processor
|
|
onsemi | Processeur vidéo | No | Rail | 28 | SSOP | SO | No | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
LC87F2G08AU-SSOP-E
MCU 8-bit CISC 8KB Flash 3.3V/5V 24-Pin SSOP Fan-Fold
|
|
onsemi | Microcontrollers - MCUs | LC87 | CISC | 12 | Flash | 8KB | 12 | 0 | 256B | 8 | UART | 0 | Yes | 19 | 0 | 5 | 8 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Fan-Fold | 0 | 24 | SSOP | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
LC823450XDTBG
High Performance Audio Processor IC
|
|
onsemi | Processeur audio | Yes | Tape and Reel | 154 | WLCSP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
LC87F2J32A
MCU 8-bit CISC 32KB Flash 2.5V/3.3V/5V 48-Pin SQFP Tray
|
|
onsemi | Microcontrollers - MCUs | LC87F | CISC | 12 | Flash | 32KB | 12 | 0 | 1KB | 8 | UART | 0 | Yes | 41 | 0 | 7 | 14/14 | 2 | 2 | 8/12 | 1 | 0 | 0 | 1 | 0 | Tray | 489 | 0 | 48 | SQFP | QFP | No | Unknown | No | No | No | No | No | No | |||||||||||||||||||||||||
E7111-0-102A19-AG
Audio Processor for Digital Hearing Aids
|
|
onsemi | Processeur audio | Yes | Tape and Reel | 19 | SIP SMD | SIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
LC87F1A32A
MCU 8-bit 32KB Flash 3.3V/5V 48-Pin SQFP
|
|
onsemi | Microcontrollers - MCUs | 12 | Flash | 32KB | 12 | 1 | 2KB | 8 | SIO/UART/USB | 0 | Yes | 48 | 0 | 4 | 12 | 1 | 12 | 1 | 0 | 0 | 0 | 190 | 0 | 48 | SQFP | QFP | No | Unknown | No | No | No | No | No | No | ||||||||||||||||||||||||||||||
| 0W635-004-XTP EZAIRO 5920 Audio DSP |
|
onsemi | DSP | Unknown | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6400CSX
Video Driver With integrated Filters
|
|
onsemi | Processeur vidéo | No | Tape and Reel | 8 | SOIC | SO | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
LC87F1L16A
MCU 8-bit CISC 16KB Flash 3.3V/5V 48-Pin SQFP
|
|
onsemi | Microcontrollers - MCUs | LC87 | CISC | 12 | Flash | 16KB | 12 | 2 | 2KB | 8 | SIO/UART/USB | 0 | Yes | 34 | 0 | 7 | 12 | 2 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | 140 | 0 | 48 | SQFP | QFP | No | Unknown | No | No | No | No | No | No | ||||||||||||||||||||||||||
LC88FC2H0BUTJ-2H
MCU 16-bit Xstormy16 CISC 512KB Flash 3.3V 100-Pin TQFP Tray
|
|
onsemi | Microcontrollers - MCUs | LC88 | CISC | Xstormy16 | 12 | Flash | 512KB | 12 | 0 | 24KB | 16 | I2C/UART | 0 | Yes | 86 | 0 | 1 | 16 | 1 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Tray | 2 | 100 | TQFP | QFP | No | Unknown | No | No | No | No | No | No | |||||||||||||||||||||||||
B300W35A102XYG
High Performance DSP System
|
|
onsemi | DSP | Tape and Reel | 35 | WLCSP | CSP | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6203MTC1406X
3 channel Video Filter
|
|
onsemi | Processeur vidéo | Video Processor | No | Tape and Reel | 14 | TSSOP W | SO | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||
| E7160-0-102A57-BPG Wireless-Enabled Audio Processor |
|
onsemi | Processeur audio | Yes | Tray | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6141S5X
Video Proc 5V 5-Pin SC-70 T/R
|
|
onsemi | Processeur vidéo | Video Processor | No | No | No | Tape and Reel | 5 | SC-70 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
LC823450XCTBG
High Performance Audio Processor IC
|
|
onsemi | Processeur audio | Yes | Tape and Reel | 154 | WLCSP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
| LC786830W-2H High Resolution Audio Signal Processing SoC with USB And Bluetooth Controller |
|
onsemi | DSP | Tray | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LC87F17C8AUWA-2H
LC87F17C8A 8-bit Microcontroller with Full-Speed USB
|
|
onsemi | Microcontrollers - MCUs | Tray | 48 | SQFP | QFP | No | Unknown | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
FMS6346MTC20X
Video Filter Driver
|
|
onsemi | Processeur vidéo | No | Tape and Reel | 20 | TSSOP | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
LC87FBH08AU-EB-NH
LC87FBH08A 8-bit Microcontroller
|
|
onsemi | Microcontrollers - MCUs | 12 | 8 | 25 | Tape and Reel | 36 | LQFP | QFP | No | Unknown | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
SA3229-E1-T
DSP Floating-Point 375MHz 25-Pin SIP SMD T/R
|
|
onsemi | DSP | Floating-Point | 0 | I2C | 0 | No | 0 | 2 | 375 | 0 | 0 | 0 | 0 | Tape and Reel | 25 | 1 | 25 | SIP SMD | No | No | No | No | No | No | No |