Omron Moteurs
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Phases | Motor Current - (A) | Motor Voltage - (V) | Maximum Output Power | Operating Speed - (r/min) | Operating Torque - (N.m) | Rotor Inertia | Configuration | Motor Shape | Number of Poles | Number of Shafts | Body Length - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R88MK1K020FS2
Servo Motors AC Motor Square 400VAC 2.8A 1000W 50Hz/60Hz 2000r/min 4.77N.m 10Pole 1Shaft
|
Stock
2
$1,584.00
Par unité
|
Omron | Moteurs servo | AC Motor | 3 | 2.8 | 400VAC | 1000W | 4600g.cm² | Motor Only | Square | 10 | 1 | 94 | No | No | No | No | No | EAR99 | No | ||||
R88M-K40030H-BS2
Servo Motors AC Motor Square 230VAC 2.4A 400W 50Hz/60Hz 3000r/min 1.3N.m 10Pole 1Shaft
|
|
Omron | Moteurs servo | AC Motor | 1 | 2.4 | 230VAC | 400W | 280g.cm² | Motor Only | Square | 10 | 1 | 76 | No | No | No | No | No | EAR99 | No | No | |||
R88M-1M10030T-S2
Servo Motors AC Motor Square 200VAC 0.84A 100W 50Hz/60Hz 3000r/min 0.318N.m 1Shaft
|
|
Omron | Moteurs servo | AC Motor | 1|3 | 0.84 | 200VAC | 100W | 890g.cm² | Motor Only | Square | 1 | 90 | No | No | No | No | EAR99 | Yes | Yes |