NXP Semiconductors Current Limit Switches
30 NXP Semiconductors Current Limit Switches
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Number of Inputs | Number of Outputs | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Typical Switch On Resistance - (mOhm) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MC33988CHFK
Current Limit SW 1-IN 2-OUT 6V to 27V 10A 16-Pin Power QFN EP Tray Automotive AEC-Q100
|
|
NXP Semiconductors | Commutateurs de limite de courant | 1 | 2 | 10 | 6 | 27 | 8(Max) | Tray | 16 | Power QFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | Yes | |||
MM912F634DV2AP
Current Limit SW 1-IN 1-OUT 5.5V to 18V 0.2A 48-Pin LQFP Tray Automotive AEC-Q100
|
|
NXP Semiconductors | Commutateurs de limite de courant | 1 | 1 | 0.2 | 5.5 | 18 | 2500(Max) | Tray | 48 | LQFP | QFP | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | No | |||
MM912F634DV1AE
Current Limit SW 1-IN 1-OUT 5.5V to 18V 0.2A 48-Pin LQFP EP Tray Automotive AEC-Q100
|
|
NXP Semiconductors | Commutateurs de limite de courant | 1 | 1 | 0.2 | 5.5 | 18 | 2500(Max) | Tray | 48 | LQFP EP | QFP | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | No | |||
MCZ33800EKR2
Current Limit SW 8-IN 8-OUT 5V to 36V 54-Pin SOIC W EP T/R
|
De $5.267 à $5.708
Par unité
|
NXP Semiconductors | Commutateurs de limite de courant | 8 | 8 | 5 | 36 | 250 | 1700 | Tape and Reel | 54 | SOIC W EP | SO | No | No | No | No | No | EAR99 | Yes | No | ||||
MC33882PEKR2
Current Limit SW 8-IN 8-OUT 4.5V to 8V 6A Automotive AEC-Q100 32-Pin SOIC W EP T/R
|
|
NXP Semiconductors | Commutateurs de limite de courant | 8 | 8 | 6 | 4.5 | 8 | 400 | Tape and Reel | 32 | SOIC W EP | SO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | No |