NXP Semiconductors Modules d'affichage
5 NXP Semiconductors Modules d’affichage
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Display Mode | Display Size - (in) | Pixel Format - (Pixels) | Resolution Standard | Aspect Ratio | Typical Contrast Ratio | Typical Brightness - (cd/m2) | Backlight | Viewing Angle - (°) | Touchscreen | Outline Dimensions - (mm) | Active Area - (mm) | Typical Response Time - (ms) | Interface Type | Typical Power Consumption - (W) | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RK055HDMIPI4MA0 5.5in TFT HD 720 720x1280Pixels MIPI 280cd/m2 LED Backlight -20°C to 70°C |
Stock
1
$100.8182
Par unité
|
NXP Semiconductors | Modules TFT | Normally Black-Transmissive | 5.5 | 720x1280 | HD 720 | 16:9 | 800:1 | 280 | LED | 160/160 | Yes | 79.24x133.96x3.9 | 68.04x120.96 | 35 | MIPI | 0.896 | No | No | No | No | EAR99 | No | ||
TM050RDH03-41
5in TFT WVGA 800x480Pixels RGB LED Backlight
|
Stock
11
$260.50
Par unité
|
NXP Semiconductors | Modules TFT | 5 | 800x480 | WVGA | 5:3 | LED | No | RGB | EAR99 | No | ||||||||||||||
RK043FN02H-CT
4.3in TFT 480x272Pixels I2C LED Backlight -20°C to 70°C 46-Pin
|
|
NXP Semiconductors | Modules TFT | Normally White-Transmissive | 4.3 | 480x272 | 500:1 | LED | 120/100 | Yes | 105.5x67.2x4.35 | 95.04x53.86 | 20 | I2C | 0.64 | 46 | No | No | No | No | EAR99 | No | ||||
| RK043FN66HS-CTG 4.3in TFT 480x272Pixels I2C 400cd/m2 LED Backlight -20°C to 70°C 46-Pin |
$46.64
Par unité
|
NXP Semiconductors | Modules TFT | Normally White-Transmissive | 4.3 | 480x272 | 500:1 | 400 | LED | 120/140 | No | 105.5x67.2x4.53 | 95.04x53.86 | 20 | I2C | 0.64 | 46 | No | No | No | No | EAR99 | No | |||
TFT3P5581-T
USB
|
|
NXP Semiconductors | Modules TFT | Yes | USB | No | No | No | No | EAR99 | No |