NIDEC Copal Electronics Interrupteur tactile
3 NIDEC Copal Electronics Commutateur tactile
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Pole Throw Configuration | Actuator Style | Switch Function | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SMTE3-01-Z Switch Tactile OFF (ON) SPST Round Button J-Lead 0.03A 24VDC 0.6VA 1.96N SMD T/R |
|
NIDEC Copal Electronics | Commutateur tactile | SPST | Round Button | Momentary | OFF (ON) | 100000 | Surface Mount | J-Lead | Straight | Tape and Reel | 100 | 100 | No | No | No | No | No | EAR99 | ||||||
| SMTG1-01-Z Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 48VDC 1VA 1.96N SMD Stick |
|
NIDEC Copal Electronics | Commutateur tactile | SPST | Round Button | Momentary | OFF (ON) | 100000 | Surface Mount | Gull Wing | Straight | Stick | 100 | 100 | No | No | No | No | No | EAR99 | ||||||
| SMT1-01-Z Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 48VDC 1VA 1.96N SMD Stick |
|
NIDEC Copal Electronics | Commutateur tactile | SPST | Round Button | Momentary | OFF (ON) | 100000 | Surface Mount | Gull Wing | Straight | Stick | 100 | 100 | No | No | No | No | No | EAR99 |