MOONS INDUSTRIES Alimentation LED
468 MOONS INDUSTRIES Alimentation LED
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Warranty | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PU025H045AQ_0-10V
AC/DC LED Power Supply 25W Single 4-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | AC/DC | 1 | 28 to 55 | 450 | 25 | 90VAC to 305VAC | 0-10V | 0.99 | 87(Typ) | 5Year | 4 | No | No | No | No | No | EAR99 | |||||||
MU240H420AQ_CP
AC/DC LED Power Supply 240W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 34 to 86 | 4200 | 240 | 90VAC to 305VAC|127VDC to 430VDC | 0-10V/PWM | 0.98(Min) | 93(Typ) | Lead Wire | 5Year | 8 | No | No | No | No | EAR99 | ||||||
MU075C045AQ
AC/DC LED Power Supply 75W Single 5-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 83 to 166 | 450 | 75 | 90VAC to 305VAC|127VDC to 430VDC | 0.99 | 91(Typ) | Lead Wire | 5 | No | No | No | No | EAR99 | ||||||||
MU320H105AQ_CP
AC/DC LED Power Supply 320W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Power | AC/DC | 1 | 183 to 457 | 1050 | 320 | 90VAC to 305VAC | 0-10V/Clock/PWM | 0.99 | 94(Typ) | Lead Wire | 5Year | 8 | Unknown | No | No | No | No | EAR99 | |||||
MU060C280AQ
AC/DC LED Power Supply 60W Single 5-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 11 to 21 | 2800 | 60 | 90VAC to 305VAC|127VDC to 430VDC | 0.99 | 88(Typ) | Lead Wire | 5 | No | No | No | No | EAR99 | ||||||||
MT150A105AQ_CP/C
AC/DC LED Power Supply 150W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 86 to 214 | 1050 | 150 | 249VAC to 528VAC | 0-10V/PWM | 0.96 | 90(Typ) | Lead Wire | 8 | No | No | No | No | EAR99 | |||||||
MU240H210AQ_0-10V
AC/DC LED Power Supply 240W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 68 to 171 | 2100 | 240 | 90VAC to 305VAC|127VDC to 430VDC | 0-10V/PWM | 0.98(Min) | 93(Typ) | Lead Wire | 5Year | 8 | No | No | No | No | EAR99 | ||||||
MU100M320AQ_CP/C
AC/DC LED Power Supply 100W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 19 to 50 | 3200 | 100 | 90VAC to 305VAC | 0-10V/PWM | 0.98 | 88(Typ) | Lead Wire | 8 | No | No | No | No | EAR99 | |||||||
MT100A105AQ_CP/C
AC/DC LED Power Supply 100W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 57 to 143 | 1050 | 100 | 249VAC to 528VAC | 0-10V/PWM | 0.96 | 90(Typ) | Lead Wire | 8 | No | No | No | No | EAR99 | |||||||
MU260H720AQ_CP
AC/DC LED Power Supply 260W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 26 to 65 | 6000 | 260 | 90VAC to 305VAC|127VDC to 430VDC | 0-10V/PWM | 0.98(Min) | 93(Typ) | Lead Wire | 5Year | 8 | No | No | No | No | EAR99 | ||||||
MU320H105AQ_0-10V
AC/DC LED Power Supply 320W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 183 to 457 | 1050 | 320 | 90VAC to 305VAC|127VDC to 430VDC | 0-10V/PWM | 0.99 | 94(Typ) | Lead Wire | 8 | No | No | No | No | EAR99 | |||||||
| MU075A210AQD AC/DC LED Power Supply 75W Single 8-Pin |
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 18 to 36 | 2100 | 75 | 90VAC to 305VAC | 0-10V | 0.99 | 89(Typ) | Lead Wire | 5Year | 8 | No | No | No | No | No | EAR99 | |||||
| MU050S150BQI251 AC/DC Led Power Supply |
|
MOONS INDUSTRIES | Alimentation LED | No | |||||||||||||||||||||||
MU260H600AQ1_CP(65)
AC/DC LED Power Supply 260W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 26 to 65 | 6000 | 260 | 90VAC to 305VAC|127VDC to 430VDC | 0-10V/PWM | 0.98(Min) | 93(Typ) | Lead Wire | 5Year | 8 | No | No | No | No | EAR99 | ||||||
| MT320H105AQ1_CP Constant Current LED Driver |
|
MOONS INDUSTRIES | Alimentation LED | ||||||||||||||||||||||||
MU260H720AQ1_CP (65)
AC/DC LED Power Supply 260W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 22 to 54 | 7200 | 260 | 127VDC to 430VDC|90VAC to 305VAC | 0-10V/PWM | 0.98(Min) | 93(Typ) | Lead Wire | 5Year | 8 | No | No | No | No | EAR99 | ||||||
MU100A315AQ
AC/DC LED Power Supply 100W Single 5-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 19 to 32 | 3150 | 100 | 90VAC to 305VAC | 0.99 | 90(Typ) | Lead Wire | 5Year | 5 | No | No | No | No | No | EAR99 | ||||||
MU100M210AQ_CP
AC/DC LED Power Supply 100W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 29 to 71 | 2100 | 100 | 90VAC to 305VAC | 0-10V/PWM | 0.98 | 89(Typ) | Lead Wire | 8 | No | No | No | No | EAR99 | |||||||
MU060C300AQ_0-10V
AC/DC LED Power Supply 60W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 10 to 20 | 3000 | 60 | 90VAC to 305VAC|127VDC to 430VDC | 0-10V/1-10V/PWM | 0.99 | 88(Typ) | Lead Wire | 8 | No | No | No | No | EAR99 | |||||||
MT100A080AQ_CP/C
AC/DC LED Power Supply 100W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 75 to 189 | 800 | 100 | 249VAC to 528VAC | 0-10V/PWM | 0.96 | 91(Typ) | Lead Wire | 8 | No | No | No | No | EAR99 | |||||||
MU200H045AQ
AC/DC LED Power Supply 200W Single 5-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 222 to 444 | 450 | 200 | 90VAC to 305VAC|127VDC to 430VDC | 0.99 | 93(Typ) | Lead Wire | 5 | No | EAR99 | |||||||||||
MU075C105AQ
AC/DC LED Power Supply 75W Single 5-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 36 to 72 | 1050 | 75 | 90VAC to 305VAC|127VDC to 430VDC | 0.99 | 90(Typ) | Lead Wire | 5 | No | No | No | No | EAR99 | ||||||||
MU240H1200AQ_CP/C
AC/DC LED Power Supply 240W Single 10-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 12 to 24 | 12000 | 240 | 90VAC to 305VAC|127VDC to 430VDC | 0-10V/PWM | 0.98(Min) | 93(Typ) | Lead Wire | 5Year | 10 | No | No | No | No | EAR99 | ||||||
PU040H105AQ_0-10V (UL)
AC/DC LED Power Supply 40W Single 7-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 19 to 37 | 1050 | 40 | 90VAC to 305VAC | 0-10V | 0.99 | 88(Typ) | Lead Wire | 5Year | 7 | No | No | No | No | No | EAR99 | |||||
PU040H035AQ
AC/DC LED Power Supply 40W Single 4-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 57 to 114 | 350 | 40 | 90VAC to 305VAC | 0.99 | 91(Typ) | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 |