MOONS INDUSTRIES Alimentation LED
467 MOONS INDUSTRIES Alimentation LED
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Warranty | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MU060C245AQ_0-10V
AC/DC LED Power Supply 60W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 12 to 25 | 2450 | 60 | 90VAC to 305VAC|127VDC to 430VDC | 0-10V/1-10V/PWM | 0.99 | 89(Typ) | Lead Wire | 8 | No | No | No | No | EAR99 | |||||||
MT150A210AQ_CP
AC/DC LED Power Supply 150W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 43 to 107 | 2100 | 150 | 249VAC to 528VAC | 0-10V/PWM | 0.96 | 89(Typ) | Lead Wire | 8 | No | No | No | No | EAR99 | |||||||
| MU320H054AP AC/DC LED Power Supply 320W Single 5-Pin |
|
MOONS INDUSTRIES | Alimentation LED | AC/DC | 1 | 54(Typ) | 5930 | 320 | 90VAC to 305VAC|127VDC to 430VDC | 0.99 | 94(Typ) | Lead Wire | 5 | No | No | No | No | EAR99 | |||||||||
PU025H105AQ
AC/DC LED Power Supply 25W Single 4-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 12 to 24 | 1050 | 25 | 90VAC to 305VAC | 0.99 | 86(Typ) | 5Year | 4 | No | No | No | No | No | EAR99 | |||||||
MU320H420AQ_CP
AC/DC LED Power Supply 320W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 46 to 114 | 4200 | 320 | 90VAC to 305VAC|127VDC to 430VDC | 0-10V/PWM | 0.99 | 93(Typ) | Lead Wire | 8 | No | No | No | No | EAR99 | |||||||
MU060C070AQ
AC/DC LED Power Supply 60W Single 5-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 43 to 86 | 700 | 60 | 90VAC to 305VAC|127VDC to 430VDC | 0.99 | 90(Typ) | Lead Wire | 5 | No | No | No | No | EAR99 | ||||||||
MU075C054AP
AC/DC LED Power Supply 75W Single 5-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 54(Typ) | 1389 | 75 | 90VAC to 305VAC | 0.99 | 92(Typ) | Lead Wire | 5 | No | No | No | No | EAR99 | ||||||||
MU075C048AP
AC/DC LED Power Supply 75W Single 5-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 48(Typ) | 1563 | 75 | 90VAC to 305VAC | 0.99 | 92(Typ) | Lead Wire | 5 | No | No | No | No | EAR99 | ||||||||
PU040H210AQ_0-10V
AC/DC LED Power Supply 40W Single 7-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 9 to 19 | 2100 | 40 | 90VAC to 305VAC | 0-10V | 0.99 | 85(Typ) | Lead Wire | 5Year | 7 | No | No | No | No | No | EAR99 | |||||
MU075C085AQ
AC/DC LED Power Supply 75W Single 5-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 44 to 88 | 850 | 75 | 90VAC to 305VAC|127VDC to 430VDC | 0.99 | 90(Typ) | Lead Wire | 5 | No | No | No | No | EAR99 | ||||||||
MU240H080AQ_CP/C
AC/DC LED Power Supply 240W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 181 to 453 | 800 | 240 | 90VAC to 305VAC|127VDC to 430VDC | 0-10V/PWM | 0.98(Min) | 93(Typ) | Lead Wire | 5Year | 8 | No | No | No | No | EAR99 | ||||||
PU025H035AQ
AC/DC LED Power Supply 25W Single 4-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 36 to 72 | 350 | 25 | 90VAC to 305VAC | 0.99 | 89(Typ) | 5Year | 4 | No | No | No | No | No | EAR99 | |||||||
MT150A420AQ_0-10V
AC/DC LED Power Supply 150W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 21 to 54 | 4200 | 150 | 249VAC to 528VAC | 0-10V/PWM | 0.96 | 88(Typ) | Lead Wire | 8 | No | No | No | No | EAR99 | |||||||
MU096A024AP
AC/DC LED Power Supply 96W Single 5-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Voltage | AC/DC | 1 | 24(Typ) | 4000 | 96 | 90VAC to 305VAC | 0.99 | 88(Typ) | Lead Wire | 5Year | 5 | No | No | No | No | No | EAR99 | ||||||
MU260H600AQ1_DALI (65)
AC/DC LED Power Supply 260W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 26 to 65 | 6000 | 260 | 90VAC to 305VAC|127VDC to 430VDC | 0-10V/PWM | 0.98(Min) | 93(Typ) | Lead Wire | 5Year | 8 | No | No | No | No | EAR99 | ||||||
PU012A024AP
AC/DC LED Power Supply 12W Single 4-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Voltage | AC/DC | 1 | 24(Typ) | 500 | 12 | 90VAC to 305VAC | 0.97 | 84(Typ) | Lead Wire | 4 | No | No | No | No | No | EAR99 | |||||||
MU060C300AQ
AC/DC LED Power Supply 60W Single 5-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 10 to 20 | 3000 | 60 | 90VAC to 305VAC|127VDC to 430VDC | 0.99 | 88(Typ) | Lead Wire | 5 | No | No | No | No | EAR99 | ||||||||
MT150A600AQ_CP/C
AC/DC LED Power Supply 150W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 15 to 38 | 6000 | 150 | 249VAC to 528VAC | 0-10V/PWM | 0.96 | 87(Typ) | Lead Wire | 8 | No | No | No | No | EAR99 | |||||||
MU075M105AQ_CP
AC/DC LED Power Supply 75W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Power | AC/DC | 1 | 43 to 108 | 1050 | 75 | 90VAC to 305VAC | 0-10V/Clock/PWM | 0.98 | 90(Typ) | Lead Wire | 8 | No | No | No | No | EAR99 | |||||||
PU025H070AQ_0-10V (UL)
AC/DC LED Power Supply 25W Single 4-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | AC/DC | 1 | 18 to 36 | 700 | 25 | 90VAC to 305VAC | 0-10V | 0.99 | 86(Typ) | 5Year | 4 | No | No | No | No | No | EAR99 | |||||||
MU060C105AQ
AC/DC LED Power Supply 60W Single 5-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 29 to 58 | 1050 | 60 | 90VAC to 305VAC|127VDC to 430VDC | 0.99 | 90(Typ) | Lead Wire | 5 | No | No | No | No | EAR99 | ||||||||
MU050I180AQI21
AC/DC LED Power Supply 50.75W Single 11-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Power | AC/DC | 1 | 8 to 50 | 1800 | 50.75 | 90VAC to 305VAC | DALI | 0.95(Min) | 89 | 5Year | 11 | No | No | No | No | EAR99 | |||||||
MU240H1200AQ_CP
AC/DC LED Power Supply 240W Single 10-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 12 to 24 | 12000 | 240 | 90VAC to 305VAC|127VDC to 430VDC | 0-10V/PWM | 0.98(Min) | 93(Typ) | Lead Wire | 5Year | 10 | No | No | No | No | EAR99 | ||||||
MT100A080AQ_0-10V
AC/DC LED Power Supply 100W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 75 to 189 | 800 | 100 | 249VAC to 528VAC | 0-10V/PWM | 0.96 | 91(Typ) | Lead Wire | 8 | No | No | No | No | EAR99 | |||||||
MT100A210AQ_CP/C
AC/DC LED Power Supply 100W Single 8-Pin
|
|
MOONS INDUSTRIES | Alimentation LED | Constant Current | AC/DC | 1 | 29 to 71 | 2100 | 100 | 249VAC to 528VAC | 0-10V/PWM | 0.96 | 89(Typ) | Lead Wire | 8 | No | No | No | No | EAR99 |