Lumex Interrupteurs électromécaniques
76 Lumex Systèmes de commutation électromécanique
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Switch Function | Actuator Style | Switch Configuration | Pole Throw Configuration | Illumination Type | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Operating Force - (N) | Maximum Operating Temperature - (°C) | Termination Style | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Minimum Operating Temperature - (°C) | Body Orientation | Number of Terminals | Mechanical Life - (Cycles) | Actuator Material | Terminal Pitch - (mm) | IP Rating | Housing Material | Release Force - (N) | Contact Plating | Packaging | Maximum Pre-Travel | Contact Material | Minimum Over-Travel | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
W48M-A12B
Switch Push Button OFF Mom SPST Flush Round Button 0.25A 48VDC Momentary Panel Mount Wire Lead Bulk
|
|
Lumex | Bouton commutateur poussoir | Momentary | Flush Round Button | OFF Mom | SPST | LED | 1000000 | Wire Lead | 1000VAC | 19.15(Round) | Panel Mount | Straight | 2 | Stainless Steel | Gold | Bulk | 1000 | 250 | No | Unknown | Unknown | Unknown | No |