LSR RF and Microwave
2 LSR RF and Microwave
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Construction | Style | Protocols Supported | WLAN Frequency Range - (MHz) | Power Class | BT Frequency Range - (MHz) | Minimum Operating Frequency - (MHz) | Interface Type | Maximum Data Rate - (Kbps) | Maximum Operating Frequency - (MHz) | Maximum Operating Supply Voltage | Typical Operating Supply Voltage - (V) | Minimum Operating Supply Voltage - (V) | Packaging | Life Cycle | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450-0103C
Bluetooth v4.0 (BLE) SMART SOC/SMART SOC Class III 2Mbps 3.3V 39-Pin SMD Module Cut Tape
|
|
LSR | Bluetooth | Module | Bluetooth v4.0 (BLE) | Class III | SPI | 2 | Cut Tape | Active | 39 | SMD Module | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
450-0064R
WLAN+BT Module 2412MHz to 2472MHz 52-Pin SMD T/R
|
|
LSR | Module sans fil combiné | WLAN+BT | Module | 2412 to 2472 | 2402 to 2480 | Tape and Reel | Obsolete | 52 | SMD | No | No | No | Yes | No | EAR99 | No |