Lantronix System On Modules Som
26 Lantronix System On Modules Som
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed - (Hz) | Form Factor | Chipset Type | JTAG Support | Data Cache Size - (B) | Number of System Memory | System Memory Type | System Memory Socket Type | System Memory Maximum Size - (B) | System Memory Speed | UART | USART | SPI | I2C | CAN | USB | VGA | SATA | PATA | GPIO | Audio Interfaces | Video In | RS485 | RS232 | RS422 | PCI | Display Type | Display Chipset Type | Display Interface | Graphic Card Resolution - (Pixels) | Operating Systems | Android | Linux | Medical Application | Product Weight - (g) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
QC9075-1WN-JXT
LGA SOM with Kryo Processor 36GB RAM
|
De $875.77 à $898.64
Par unité
|
Lantronix | Système sur modules - SOM | Qualcomm | Kryo | Octa Core | 2G|2.8G|3.36G | LGA | 9075IQ | No | 512K | LPDDR5 | 36G | 3200MHz | 1 | 0 | 1 | 1 | 0 | 3 | 0 | 0 | 0 | 1 | I2S | Yes | 0 | 0 | 0 | 0 | MIPI-DSI | Linux | No | 65 | 65 | 4.55 | Unknown | Unknown | Unknown |