IXYS Relais
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Input Type | Contact Arrangement | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Minimum Input Voltage | Maximum Input Current - (mA) | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Device | Maximum DC Switching Voltage - (V) | Output Type | Maximum Power Rating | Peak Non-Repetitive Surge Current - (A) | Mounting | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Number of Terminals | Maximum Turn-On Time - (ms) | Relay Construction | Maximum Turn-Off Time - (ms) | LED Indicator | Circuit Arrangement | Push to Test Button | Termination Style | Coil Suppression Diode | Minimum Operating Temperature - (°C) | Life Cycle | Packaging | Maximum Operating Temperature - (°C) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M-949-11
Electromechanical Relay 1.98VDC 9.9Ohm 0.5A SPST-NO THT Loop Current Sensing Relay
|
Stock
4
$16.765
Par unité
|
IXYS | Autres relais | Loop Current Sensing Relay | SPST-NO | 1 Form A | 1.98 | 200 | 9.9 | 90 | Through Hole | 6 | Non-Latching | No | PC Pin | No | Active | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
|
Les plus consultées
CPC1017NTR
Relay SSR 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 60 | 0.1 | MOSFET | AC|DC | 1 | 1500(RMS) | 10 | 10 | 1 Form A | Active | Tape and Reel | Unknown | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
|
Les plus consultées
CPC1114N
Relay SSR 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 60 | 0.4 | MOSFET | AC|DC | 1 | 1500(RMS) | 2 | 5 | 1 Form B | Active | Tube | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
|
Les plus vendues
CPC1998J
Solid State Relay 50mA 1.5V DC-IN 50A 800V AC-OUT 4-Pin i4-PAC Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 800 | 50(RMS) | SCR | AC | 150 | 100 | 2500(RMS) | 8.33 | 8.33 | 1 Form A | Active | Tube | 4 | i4-PAC | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| LCA125 Solid State Relay 50mA 1.5V DC-IN 0.17A 300V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 300 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Active | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CPC1150N
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | Relais d’état solide | DC | 1.4 | 0.9 | 50 | 350 | 0.12 | MOSFET | AC|DC | 1500(RMS) | 1 Form B | Active | Tube | 4 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
PM1205
Solid State Relay 100mA 1.5V DC-IN 0.5A 500V AC-OUT 6-Pin DIP Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 100 | 500 | 0.5(RMS) | SCR | AC | 12 | 1000 | 3750(RMS) | 8.33 | 8.33 | 1 Form A | Active | Tube | 6 | DIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
PLA110
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 400 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Active | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CPC1393GV
Solid State Relay 50mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin PDIP Tube
|
|
IXYS | Relais d’état solide | DC | 1.4 | 0.9 | 50 | 600 | 0.09 | MOSFET | AC|DC | 1 | 5000(RMS) | 5 | 5 | 1 Form A | Active | Tube | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CPC1393GR
Solid State Relay 50mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin PDIP SMD Tube
|
|
IXYS | Relais d’état solide | DC | 1.4 | 0.9 | 50 | 600 | 0.09 | MOSFET | AC|DC | 1 | 5000(RMS) | 5 | 5 | 1 Form A | Active | Tube | 4 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CPC1968J
Solid State Relay 100mA 1.56V DC-IN 15A 500V AC/DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube
|
|
IXYS | Relais d’état solide | DC | 1.56 | 0.9 | 100 | 500 | 15 | MOSFET | AC|DC | 1 | 2500(RMS) | 20 | 5 | 1 Form A | Active | Tube | 4 | ISOPLUS 264 | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CPC1788J
Relay SSR 100mA 1.4V DC-IN 10.3A 1000V DC-OUT 4-Pin ISOPLUS 264 Tube
|
|
IXYS | Relais d’état solide | DC | 1.4 | 0.9 | 100 | 1000 | 10.3 | MOSFET | DC | 1 | 2500(RMS) | 20 | 5 | 1 Form A | Active | Tube | 4 | ISOPLUS 264 | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
LBA127L
Solid State Relay 50mA 1.5V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 250 | 0.15 | MOSFET | DC|AC | 3750(RMS) | 1 Form B|1 Form A | Active | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
PLA134
Solid State Relay 50mA 1.5V DC-IN 0.35A 100V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 100 | 0.35 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Active | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
LCB716S
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin DIP SMD Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 60 | 0.5 | MOSFET | AC|DC | 1 | 3750(RMS) | 3 | 3 | 1 Form B | Active | Tube | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PLA193E
Solid State Relay 50mA 1.5V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 600 | 0.1 | MOSFET | AC|DC | 1 | 5000(RMS) | 5 | 5 | 1 Form A | Active | Tube | 6 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
LCA125LS
Solid State Relay 50mA 1.5V DC-IN 0.17A 300V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 300 | 0.17 | MOSFET | AC|DC | 1 | 3750(RMS) | 5 | 5 | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
PLA194S
Solid State Relay 50mA 1.5V DC-IN 0.13A 600V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 600 | 0.13 | MOSFET | AC|DC | 1 | 5000(RMS) | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CPC1008N
Relay SSR 50mA 1.5V DC-IN 0.15A 100V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 100 | 0.15 | MOSFET | AC|DC | 1 | 1500(RMS) | 2 | 0.5 | 1 Form A | Active | Tube | Unknown | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
LBA716
Solid State Relay 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 8-Pin DIP Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 60 | 1 | MOSFET | AC|DC | 1 | 3750(RMS) | 5 | 5 | 1 Form A|1 Form B | Active | Tube | 8 | DIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CPC1117N
Relay SSR 50mA 1.5V DC-IN 0.15A 60V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 60 | 0.15 | MOSFET | AC|DC | 1 | 1500(RMS) | 10 | 10 | 1 Form B | Active | Tube | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
CPC1014N
Relay SSR 50mA 1.5V DC-IN 0.4A 60V DC-OUT 4-Pin SOP
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 60 | 0.4 | MOSFET | DC | 1 | 1500(RMS) | 2 | 1 | 1 Form A | Active | 4 | SOP | SO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
PAA110PL
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin FPAK Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 400 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Active | Tube | 8 | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
| LCA125L Solid State Relay 50mA 1.5V DC-IN 0.17A 300V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 300 | 0.17 | MOSFET | AC|DC | 1 | 3750(RMS) | 5 | 5 | 1 Form A | Active | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CPC2317N
Relay SSR 50mA 1.5V DC-IN 0.12A 60V AC/DC-OUT 8-Pin SOIC Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 50 | 60(Min) | 0.12 | MOSFET | AC|DC | 1 | 1500(RMS) | 3 | 3 | 1 Form A|1 Form B | Active | Tube | 8 | SOIC | SO | No | No | No | No | No | EAR99 | No |