Intel Communication
40 Intel Communication
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Programmability | Number of Transceivers | Number of Channels per Chip | Category | Transmission Data Rate - (Kbps) | On-Chip Ring Relay Driver | Core Operating Frequency - (MHz) | Standard Framing Format | PHY Line Side Interface | On-Hook Transmission | Number of Line Interfaces | Longitudinal Balanced - (dB) | JTAG Support | Gain Control | Transmission Media Type | Maximum Data Rate | Interface Type | Integrated CDR | Standard Supported | Polarity Reversal | Typical Data Rate - (Mbps) | Minimum Operating Supply Voltage - (V) | Power Down Mode | Ethernet Speed | Ethernet Interface Type | Typical Supply Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage - (V) | Power Supply Type | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Les plus consultées
NHIXP432AC
Network Proc 400MHz 460-Pin
|
|
Intel | Processeurs de réseau | Yes | 460 | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||
|
Les plus consultées
PEF2256EV22NP
Framer E1/J1/T1 3.3V 160-Pin LBGA
|
|
Intel | Cadreur | 81 | LBGA | BGA | No | Yes | No | No | No | No | 5A991 | No | ||||||||||||||||||||||||||||||||||
|
Les plus vendues
PEB3265FV15 S LL5U
Codec General Purpose 2-CH
|
|
Intel | CODECs | 2 | General Purpose | Programmable | No | No | No | No | 5A991 | No | No | |||||||||||||||||||||||||||||||||||
| PEF 22554 E V3.1-G Framer and Line Interface Component for Long- and Short-Haul Applications |
|
Intel | Cadreur | 160 | LBGA | BGA | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
| PEF7071VV14XT PHY WITH SERDES AND DC/DC REGULATOR |
|
Intel | PHY | Unknown | Unknown | Unknown | Unknown | 5A991b.1. | ||||||||||||||||||||||||||||||||||||||||
PEF 22554 HT V3.1
Framer T1/E1/J1 3.3V 144-Pin TQFP
|
|
Intel | Cadreur | T1|E1|J1 | 16Mbps | Analog | 144 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
QE82527
CAN Power Down/Sleep 5V 44-Pin PLCC
|
|
Intel | Contrôleur de zone de réseau | 1 | Controller | CAN 2.0 | Power Down|Sleep | 50 | 44 | PLCC | LCC | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
| PEF 22558 E V1.1-G Framer E1/J1/T1 3.3V 160-Pin LBGA |
|
Intel | Cadreur | 256 | LBGA | BGA | No | Yes | No | No | No | No | 5A991 | No | No | |||||||||||||||||||||||||||||||||
| LU82562GZ 862934 Platform LAN Connect 100Mbps 3.3V |
|
Intel | Divers communication | Platform LAN Connect | Twisted Pair | 100Mbps | Digital | No | No | No | No | |||||||||||||||||||||||||||||||||||||
| PEF33616EV11 S LL8G Codec General Purpose 323-Pin FCLBGA |
De $43.20 à $46.64
Par unité
|
Intel | CODECs | General Purpose | 323 | FCLBGA | BGA | No | No | No | No | No | 5A991b. | |||||||||||||||||||||||||||||||||||
| PEF3304ELV21 S LL82 VINETIC 4S PEF3304 Codec |
De $7.80 à $8.421
Par unité
|
Intel | CODECs | FCBGA | BGA | No | No | No | No | No | 5A991 | |||||||||||||||||||||||||||||||||||||
| PEF33608EV11 S LL8C VINETIC SVIP8 PEF33608 Codec |
|
Intel | CODECs | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||
| FWIXP420BC Network Proc 1.3V/3.3V 400MHz 492-Pin BGA |
|
Intel | Processeurs de réseau | Yes | 492 | BGA | BGA | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||
| GGNOCPU05016100S RLGE CHPSET ICH NOCPU05016100 FCBGA749 SRLGENA |
De $78.90 à $85.51
Par unité
|
Intel | Divers communication | Unknown | Unknown | Unknown | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||
PEF22554EV31GXP
Advanced E1/T1/J1 Framer And Line Interface Unit
|
|
Intel | Cadreur | 160 | LBGA | BGA | No | Unknown | No | No | No | No | 5A991b. | No | ||||||||||||||||||||||||||||||||||
| PEF2426HV11DXP ISDN CTLR 3.3V/5V |
|
Intel | Contrôleurs ISDN | Unknown | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||
| WG82579LM S LHA5 PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 48-Pin QFN EP |
|
Intel | PHY | Ethernet Transceiver | 1 | 1 | No | Yes | 1Gbps | No | 10BASE-T/100BASE-TX/1000BASE-T | 10/100/1000 | 10Mbps/100Mbps/1000Mbps | GMII | 48 | QFN EP | QFN | No | No | No | No | No | 5A991 | |||||||||||||||||||||||||
| PEF 42065 HL V1.2 2-channel SLICfor long haul applications |
|
Intel | SLIC | No | No | No | No | 5A991 | No | |||||||||||||||||||||||||||||||||||||||
| PXF4271EV1X S LLFF Wireless Microprocessor 496-Pin FCBGA |
De $30.00 à $32.39
Par unité
|
Intel | Processeurs de réseau | No | No | No | No | 5A991 | ||||||||||||||||||||||||||||||||||||||||
| PEB 4266 V V1.2 SLIC 2-CH 53dB 3.3V/5V 20-Pin DSO |
|
Intel | SLIC | 2 | Yes | Yes | 53(Min) | Yes | 0.9 | 20 | DSO | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| PEF55602HLV21 S LLAA GEMINAX™ L2MAX PEF55602 Chipset |
|
Intel | Divers communication | No | No | No | No | No | 5A991 | |||||||||||||||||||||||||||||||||||||||
| WG82578DM S LGY6 PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/1.8V/3.3V 48-Pin QFN EP |
|
Intel | PHY | 1 | No | Yes | 1Gbps | No | 10BASE-T|100BASE-T|1000BASE-T | 10/100/1000 | 1500(Min) | 22|193|284 | Analog | 48 | QFN EP | QFN | No | No | No | No | No | 5A991 | No | |||||||||||||||||||||||||
| SAB 82525 N V2.2 Communication Controller 4Mbps 44-Pin PLCC |
|
Intel | Divers communication | Communication Controller | 4Mbps | 8(Max) | Analog | 44 | PLCC | LCC | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||
| PEB 3086 F V1.4 ISDN S/T HDLC 4-Line 192Kbps 3.3V 64-Pin MQFP |
|
Intel | Interface ISDN ST U | S/T | 192 | 4 | HDLC | 64 | MQFP | QFP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
QX82527
CAN Power Down/Sleep 5V 44-Pin PLCC
|
|
Intel | Contrôleur de zone de réseau | 1 | Controller | CAN 2.0 | Power Down|Sleep | 50 | 44 | PLCC | LCC | No | No | No | No | No | EAR99 |