Intel Protocoles et réseaux
5 Intel Protocoles et réseaux
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Channels per Chip | Category | Transmission Data Rate - (Kbps) | Maximum Data Rate | PHY Line Side Interface | Number of Line Interfaces | JTAG Support | Interface Type | Integrated CDR | Standard Supported | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Typical Data Rate - (Mbps) | Ethernet Speed | Ethernet Interface Type | Maximum Supply Current - (mA) | Maximum Power Dissipation - (mW) | Power Supply Type | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PEF7071VV14XT PHY WITH SERDES AND DC/DC REGULATOR |
|
Intel | PHY | Unknown | Unknown | Unknown | Unknown | 5A991b.1. | |||||||||||||||||||||||||
| WG82579LM S LHA5 PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 48-Pin QFN EP |
|
Intel | PHY | Ethernet Transceiver | 1 | 1Gbps | No | Yes | No | 10BASE-T/100BASE-TX/1000BASE-T | 10/100/1000 | 10Mbps/100Mbps/1000Mbps | GMII | 48 | QFN EP | QFN | No | No | No | No | No | 5A991 | |||||||||||
| WG82578DM S LGY6 PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/1.8V/3.3V 48-Pin QFN EP |
|
Intel | PHY | 1 | 1Gbps | No | Yes | No | 10BASE-T|100BASE-T|1000BASE-T | 10/100/1000 | 22|193|284 | 1500(Min) | Analog | 48 | QFN EP | QFN | No | No | No | No | No | 5A991 | No | ||||||||||
| PEB 3086 F V1.4 ISDN S/T HDLC 4-Line 192Kbps 3.3V 64-Pin MQFP |
|
Intel | Interface ISDN ST U | S/T | 192 | 4 | HDLC | 64 | MQFP | QFP | No | No | No | No | No | EAR99 | No | ||||||||||||||||
| PEF 7071 V V1.6 PHY 1-CH 10Mbps/100Mbps/1Gbps 2.5V/3.3V 48-Pin VQFN |
|
Intel | PHY | Ethernet Transceiver | 1 | 1Gbps | No | No | No | IEEE 1149.1|IEEE 802.3|IEEE 802.3z | 10/100/1000 | 10Mbps/100Mbps/1000Mbps | 48 | VQFN | QFN | No | No | No | No | 5A991 | No |