Intel Communication
40 Intel Communication
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Programmability | Number of Transceivers | Maximum Data Rate - (Mbps) | Category | Transmission Data Rate - (Kbps) | On-Chip Ring Relay Driver | Core Operating Frequency - (MHz) | Standard Framing Format | PHY Line Side Interface | On-Hook Transmission | Number of Channels per Chip | Number of Line Interfaces | Longitudinal Balanced - (dB) | JTAG Support | Gain Control | Minimum Operating Supply Voltage - (V) | Interface Type | Integrated CDR | Transmission Media Type | Polarity Reversal | Standard Supported | Typical Data Rate - (Mbps) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage - (V) | Power Supply Type | Power Down Mode | Ethernet Speed | Typical Supply Current - (mA) | Ethernet Interface Type | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SAB 82525 N V2.2 Communication Controller 4Mbps 44-Pin PLCC |
|
Intel | Divers communication | 4Mbps | Communication Controller | Analog | 8(Max) | 44 | PLCC | LCC | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||
| PEB 3086 F V1.4 ISDN S/T HDLC 4-Line 192Kbps 3.3V 64-Pin MQFP |
|
Intel | Interface ISDN ST U | S/T | 192 | 4 | HDLC | 64 | MQFP | QFP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| WG82578DM S LGY6 PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/1.8V/3.3V 48-Pin QFN EP |
|
Intel | PHY | 1Gbps | No | 1 | Yes | No | 10BASE-T|100BASE-T|1000BASE-T | 10/100/1000 | 22|193|284 | Analog | 1500(Min) | 48 | QFN EP | QFN | No | No | No | No | No | 5A991 | No | |||||||||||||||||||||||||
| PEF55602HLV21 S LLAA GEMINAX™ L2MAX PEF55602 Chipset |
|
Intel | Divers communication | No | No | No | No | No | 5A991 | |||||||||||||||||||||||||||||||||||||||
| PEF 33008 HL V2.1 Codec General Purpose 1-CH |
|
Intel | CODECs | General Purpose | General Purpose | 1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
| PEF 7071 V V1.6 PHY 1-CH 10Mbps/100Mbps/1Gbps 2.5V/3.3V 48-Pin VQFN |
|
Intel | PHY | Ethernet Transceiver | 1 | 1Gbps | No | 1 | No | No | IEEE 1149.1|IEEE 802.3|IEEE 802.3z | 10/100/1000 | 10Mbps/100Mbps/1000Mbps | 48 | VQFN | QFN | No | No | No | No | 5A991 | No | ||||||||||||||||||||||||||
| PEF22554EV31 S LL6W QUAD Channel integrated Framer |
|
Intel | Cadreur | Unknown | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||
QX82527
CAN Power Down/Sleep 5V 44-Pin PLCC
|
|
Intel | Contrôleur de zone de réseau | 1 | Controller | CAN 2.0 | 50 | Power Down|Sleep | 44 | PLCC | LCC | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
| PXF4271EV1X S LLFF Wireless Microprocessor 496-Pin FCBGA |
De $32.38 à $40.05
Par unité
|
Intel | Processeurs de réseau | No | No | No | No | 5A991 | ||||||||||||||||||||||||||||||||||||||||
| PEB 4266 V V1.2 SLIC 2-CH 53dB 3.3V/5V 20-Pin DSO |
|
Intel | SLIC | Yes | Yes | 2 | 53(Min) | Yes | 0.9 | 20 | DSO | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| GGNOCPU05016100S RLGE CHPSET ICH NOCPU05016100 FCBGA749 SRLGENA |
De $85.49 à $105.74
Par unité
|
Intel | Divers communication | Unknown | Unknown | Unknown | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||
| PEF 2256 H V2.2 Framer E1/J1/T1 3.3V 160-Pin LBGA |
|
Intel | Cadreur | 80 | MQFP | QFP | No | Yes | No | No | No | No | 5A991 | |||||||||||||||||||||||||||||||||||
| PEF 42065-2 HL V1.2 2-channel Smart SLIC |
|
Intel | SLIC | Unknown | Unknown | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||
| PEF4268TV12 S LL9P XWAY¿ SLICDC SLIC |
|
Intel | SLIC | 24 | DSO | SO | No | No | No | No | No | 5A991 | ||||||||||||||||||||||||||||||||||||
| PEF 33016 HL V2.1 Codec General Purpose 100-Pin LQFP |
|
Intel | CODECs | 100 | LQFP | QFP | No | No | No | No | 5A991 | No |