Infineon Technologies AG Linear Regulators
313 Infineon Technologies AG Linear Regulators
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TLS205B0LDV33XUMA1
LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 10-Pin TSON EP T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2.5 | Fixed | 3.3 | 0.5 | 3.8 | 20 | 0.19@10mA|0.22@50mA|0.24@100mA|0.35@500mA | 20mV | 22mV | Tape and Reel | 10 | TSON EP | SON | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
TLS850F0TAV33ATMA1
LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.5 | 3 | 40 | 0.43@250mA|0.175@100mA | 0mV(Typ) | -1.5mV(Typ) | Tape and Reel | 8 | D2PAK | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
TLE4299GMV33XUMA2
LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 14-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.15 | 4.4 | 45 | 25mV | 30mV | Tape and Reel | 14 | DSO | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||
TLE46782ELXUMA1
LDO Regulator Pos 5V 0.2A Automotive 14-Pin SSOP EP T/R
|
De $0.9916 à $1.0648
Par unité
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.2 | 3.3 | 45 | 0.17@50mA|0.3@150mA | 20mV | 30mV | Tape and Reel | 14 | SSOP EP | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
IFX25001TSV85AKSA1
LDO Regulator Pos 8.5V 0.4A 3-Pin(3+Tab) TO-220 Tube
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±4 | Fixed | 8.5 | 0.4 | 9 | 40 | 0.5@250mA | 25mV | 50mV | Tube | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
TLF2931GV33XUMA1
LDO Regulator Pos 3.3V 0.1A Automotive AEC-Q100 8-Pin DSO
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | Fixed | 3.3 | 0.1(Min) | 4.4 | 26 | 1.1@100mA | 33mV | -50mV | 8 | DSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
TLE4284DV50ATMA1
LDO Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±3 | Fixed | 5 | 1 | 6.4 | 40 | 1.2@100mA|1.3@500mA|1.35@800mA|1.4@1A | 75mV | 24mV | Tape and Reel | 3 | DPAK | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||
TLE4276SVAKSA1
LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±4 | Adjustable | 2.5 to 20 | 0.4 | 4.5 | 40 | 0.5@250mA | 25mV | 35mV | Tube | 5 | TO-220 | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
TLE4253GSXUMA1
LDO Regulator Pos -2V to 45V 0.25A Automotive AEC-Q100 8-Pin DSO T/R
|
De $0.7459 à $0.8084
Par unité
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±0.5 | Adjustable|Tracking | -2 to 45 | 0.25 | 3.5 | 40 | 0.6@200mA | 10mV | 10mV | Tape and Reel | 8 | DSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
TLE46782LDXUMA1
Low Drop Out Linear Voltage Regulator 5 V Fixed Output Voltage Automotive AEC-Q100
|
|
Infineon Technologies AG | Linear Regulators | 1 | Positive | Fixed | 5 | 0.2 | 45 | Tape and Reel | 10 | TSON EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||
TLE4274GSV25HTMA1
Linear Voltage Regulator Automotive AEC-Q100
|
De $1.065 à $1.1072
Par unité
|
Infineon Technologies AG | Linear Regulators | 40 | Tape and Reel | 4 | SOT-223 | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
TLE4678ELXUMA2
LDO Regulator Pos 5V 0.2A Automotive AEC-Q100 14-Pin SSOP T/R
|
De $1.495 à $1.605
Par unité
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.2 | 3.3 | 45 | 0.2@50mA|0.35@150mA | 20mV | 30mV | Tape and Reel | 14 | SSOP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
TLE4276SVAKSA2
Low Drop Voltage Regulator Automotive AEC-Q100
|
|
Infineon Technologies AG | Linear Regulators | 1 | Positive | Adjustable | 2.5 | 0.4 | 40 | Tube | 5 | TO-220 | TO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
TLE4473GV552AUMA1
LDO Regulator Pos 5V5V 0.19A/0.3A Automotive AEC-Q100 12-Pin DSO T/R
|
De $2.377 à $2.601
Par unité
|
Infineon Technologies AG | Linear Regulators | LDO | 2 | Positive | ±2 | Fixed | 5 | 0.19|0.3 | 5.6 | 42 | 0.6@100mA|0.6@200mA | 25mV | 50mV | Tape and Reel | 12 | DSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
TLE4263GXUMA1
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 20-Pin DSO
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.4 | 5.5 | 45 | 0.5@150mA | 25mV | 25mV | 20 | DSO | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
TLE42994GMV33XUMA1
LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 14-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.15 | 4.4 | 45 | 25mV | -5mV(Typ) | Tape and Reel | 14 | DSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
IFX1763LDVXUMA1
LDO Regulator Pos 1.22V to 20V 0.5A 10-Pin TSON EP T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2.5 | Adjustable | 1.22 to 20 | 0.5 | 2.3 | 20 | 0.13@10mA|0.19@50mA|0.22@100mA|0.35@500mA | 20mV | 8mV | Tape and Reel | 10 | TSON EP | SON | No | No | No | No | EAR99 | No | No | ||||||
IFX54441LDVXUMA1
LDO Regulator Pos 1.22V to 20V 0.3A 10-Pin TSON EP T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2.5 | Adjustable | 1.22 to 20 | 0.3 | 2.3 | 20 | 0.13@10mA|0.19@50mA|0.22@100mA|0.3@300mA | 20mV | 8mV | Tape and Reel | 10 | TSON EP | SON | No | No | No | No | No | EAR99 | No | No | |||||
TLE42764DV
LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Adjustable | 2.5 to 20 | 0.4 | 4.5 | 40 | 0.5@250mA | 25mV | 35mV | Tape and Reel | 5 | TO-252 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||
TLE4295GV50HTSA1
LDO Regulator Pos 5V 0.03A Automotive AEC-Q100 5-Pin SCT-595 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±4 | Fixed | 5 | 0.03 | 3.5 | 45 | 0.4@20mA | 25mV | 25mV | Tape and Reel | 5 | SCT-595 | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
TLS208D1LDVXUMA1
LDO Regulator Pos 0.8V to 5.25V 0.8A Automotive AEC-Q100 10-Pin TSON EP T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Adjustable | 0.8 to 5.25 | 0.8 | 2.7 | 18 | 1@800mA|0.54@400mA|1.2@800mA|0.68@400mA|1.35@700mA|0.96@400mA|1.85@700mA | 0.2%/V | 10mV/V | Tape and Reel | 10 | TSON EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
TLE42754EXUMA2
Low Dropout Linear Fixed Voltage Regulator Automotive AEC-Q100
|
|
Infineon Technologies AG | Linear Regulators | 1 | Positive | ±2 | Fixed | 5 | 42 | Tape and Reel | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
TLS835B2ELVXUMA1
LDO Regulator Pos 1.5V6V 0.35A Automotive AEC-Q100 14-Pin SSOP T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Adjustable | 1.5|6 | 0.35 | 3 | 40 | 0.5@250mA|0.2@100mA | 1mV(Typ) | -5mV(Typ) | Tape and Reel | 14 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
TLE4252D
LDO Regulator Pos 1.5V to 45V 0.25A 5-Pin(4+Tab) TO-252 Automotive AEC-Q100
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±0.2 | Adjustable|Tracking | 1.5 to 45 | 0.25 | 3.5 | 40 | 0.6@200mA | 10mV | 10mV | 5 | TO-252 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
| 5962F1023501K5A LDO Regulator Pos 0.8V 3A 5-Pin(5+Tab) |
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | Adjustable | 0.8(Min) | 3 | 2.97 | 3.8 | 0.4@3A | Yes | 5 | No | Yes | No | No | No | EAR99 | No |