IEI Integration Corp Écrans
6 IEI Integration Corp Écrans
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Monitor Type | Display Size - (in) | Pixel Format - (Pixels) | Dot Pitch - (mm) | Resolution Standard | Aspect Ratio | Typical Contrast Ratio | Typical Brightness - (cd/m2) | Backlight | Viewing Angle - (°) | Touchscreen | Outline Dimensions - (mm) | Active Area - (mm) | Input Connector | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DM-F22A/PC-R30
21.5Inch 250 cd/m2 FHD LCD Monitor
|
De $910.80 à $983.31
Par unité
|
IEI Technology | No | No | No | No | EAR99 | ||||||||||||||||||
DM-F17A/PC-R20
17in LCD Monitor SXGA with Touchscreen 1280x1024Pixels
|
|
IEI Technology | Industrial Monitor | 17 | 1280x1024 | SXGA | 5:4 | 1000:1 | 350 | 170/160 | Yes | No | No | No | No | EAR99 | |||||||||
DM-F17A/PC-R11
17in LCD Monitor SXGA with Touchscreen 1280x1024Pixels
|
|
IEI Technology | Industrial Monitor | 17 | 1280x1024 | 0.26x0.26 | SXGA | 5:4 | 1000:1 | 350 | 170/160 | Yes | 408.4x341.4x49.3 | 340x272.3 | HDMI|USB|VGA | No | Unknown | No | No | No | No | EAR99 | |||
DM-F12A/R-R30
12.1in LCD Monitor XGA with Touchscreen 1024x768Pixels
|
De $697.20 à $752.70
Par unité
|
IEI Technology | Industrial Monitor | 12.1 | 1024x768 | 0.24x0.24 | XGA | 4:3 | 700:1 | 600 | LED | 160/140 | Yes | 262.2x322.2x40.5 | USB|VGA|HDMI | No | No | No | No | EAR99 | |||||
| DM-F22A/PC-R10 IP65 Industrial Monitor |
|
IEI Technology | No | No | No | EAR99 | |||||||||||||||||||
| DM-F17A/R-R10 17 Inch 350 cd/m2 SXGA LCD monitor, Aluminum Front Panel, Black Color, W/ USB Resistive Touch Screen, 9 to 36V DC input, R10 |
|
IEI Technology | Industrial Monitor | No | No | No | No | EAR99 |